6 mm Common Mode Filter Chokes

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters 470 uH 1.1A 2-20MHz 166In Stock
11,000On Order
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 470 uH 1 kOhms 50 % 1.1 A 140 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 10uH 30% SMD 0905 AEC-Q200 804In Stock
3,000Expected 09-10-2026
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 10 uH 30 % 1.6 A 80 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 25uH 30% SMD 0905 AEC-Q200 978In Stock
2,000Expected 12-01-2027
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 25 uH 30 % 1 A 160 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 470uH 50% SMD 0905 AEC-Q200 1,758In Stock
2,000Expected 18-01-2027
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905A SMD/SMT 470 uH 1 kOhms 50 % 1.1 A 140 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,225OMin,5.0A,Shd,SMD AEC-Q 1,075In Stock
1,200Expected 05-05-2027
Min.: 1
Mult.: 1
: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 4 uH 300 Ohms 5 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,500OMin,4.0A,Shd,SMD AEC-Q 637In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 7 uH 700 Ohms 4 A 15 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 10uH 1.5A DCR=45mOhms 803In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SNT Radial 10 uH 1.5 A 45 Ohms - 20 C + 60 C 9.5 mm 6 mm 12.7 mm Reel, Cut Tape, MouseReel DC Line Filters
ABRACON Common Mode Chokes / Filters CMC 70? 15A 2LN SMD 1,862In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ACMP-7038 SMD/SMT 70 Ohms 15 A 5 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Laird Common Mode Chokes / Filters 4700uH 750volts 0.55ohms 272In Stock
6,000Expected 26-08-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 4.7 mH 12.3 kOhms 400 mA 550 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 1400ohms 0.3ohms 800mA 3In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount CM SMD/SMT 3.5 kOhms 800 mA 300 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 51 uH 2.51uH 30% 165In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel B82793C0/S0 SMD/SMT 51 uH 30 % 800 mA 160 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-132-R, 1300 ?, 2.5 A, 125 V, SMT 851In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ECMS-R SMD/SMT 2.5 A 21 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-141-R, 140 ?, 9.0 A, 125 V, SMT 2,293In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ECMS-R SMD/SMT 9 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-272-R, 2700 ?, 1.0 A, 125 V, SMT 1,016In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ECMS-R SMD/SMT 1 A 63 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-302-R, 3000 ?, 0.9 A, 125 V, SMT 416In Stock
3,000Expected 20-10-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ECMS-R SMD/SMT 900 mA 75 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-451-R, 450 ?, 5.0 A, 125 V, SMT 4In Stock
3,000Expected 26-10-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ECMS-R SMD/SMT 5 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-700-R, 70 ?, 15.0 A, 125 V, SMT 394In Stock
3,000Expected 05-11-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ECMS-R SMD/SMT 15 A 5 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-701-R, 700 ?, 4.0 A, 125 V, SMT 963In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel ECMS-R SMD/SMT 4 A 15 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC 9.0uH 2.5A
14,835On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 1,500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 9 uH 50 % 2.5 A 21 mOhms 77 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Sectional 2x51uH 1000mA
5,805Expected 04-09-2026
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 51 uH 5.5 kOhms 30 % 1 A 160 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 19mOhms 5.1A 6x6x4.5mm 2In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount VFS SMD/SMT 145 Ohms 5.1 A 24.7 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters Isolation inductors 2.2 mH, Single Pair Ethernet 10BASE-T1L
6,000Expected 08-10-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount ICI SMD/SMT 2.2 mH 420 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
Laird Common Mode Chokes / Filters 200ohms 100MHz 5A 3 Chokes SMD
1,000Expected 03-11-2026
Min.: 1
Mult.: 1
: 500

PCB Mount CM SMD/SMT 200 Ohms 5 A 20 mOhms - 40 C + 125 C 9.78 mm 6 mm 9.53 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 1.0mH 500mA 170mohms
5,667Expected 07-12-2026
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel B82790C SMD/SMT 1 mH - 30 %, + 50 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Murata Power Solutions Common Mode Chokes / Filters CMC 2.2mH, 0.5A SM toroid
1,791On Order
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel 5000A SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 480 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke