+ 105 C EMI Filter Circuits

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Circuit Type Capacitance Inductance Resistance Voltage Rating Current Rating Termination Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns EMI Filter Circuits Ind,9.2x6x5mm,10uH+/-30%,1.6A,shd 1,982In Stock
Min.: 1
Mult.: 1
: 1,000

10 uH 80 VDC 1.6 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,25uH+/-30%,1A,shd 1,980In Stock
Min.: 1
Mult.: 1
: 1,000

25 uH 80 VDC 1 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,250uH+/-50%,1.2A,shd 1,954In Stock
Min.: 1
Mult.: 1
: 1,000

250 uH 80 VDC 1.2 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,40uH+/-30%,0.9A,shd 1,985In Stock
Min.: 1
Mult.: 1
: 1,000

40 uH 80 VDC 900 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,4700uH+/-50%,0.4A,shd 1,942In Stock
Min.: 1
Mult.: 1
: 1,000

4.7 mH 80 VDC 400 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,500uH+/-50%,1A,shd 1,947In Stock
Min.: 1
Mult.: 1
: 1,000

500 uH 80 VDC 1 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,6500uH+/-50%,0.3A,shd 1,970In Stock
Min.: 1
Mult.: 1
: 1,000

6.5 mH 80 VDC 300 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,50uH+/-30%,0.8A,shd 2,990In Stock
Min.: 1
Mult.: 1
: 1,000

50 uH 80 VDC 800 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,1000uH+/-50%,0.8A,shd 1,042In Stock
Min.: 1
Mult.: 1
: 1,000

1 mH 80 VDC 800 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,470uH+/-50%,1.1A,shd 1,216In Stock
Min.: 1
Mult.: 1
: 1,000

470 uH 80 VDC 1.1 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,2000uH+/-50%,0.6A,shd 1,229In Stock
1,000Expected 13-10-2026
Min.: 1
Mult.: 1
: 1,000

2 mH 80 VDC 600 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 16 V 15A 1,804In Stock
12,800On Order
Min.: 1
Mult.: 1
: 400

EMI Network Filters Block Type Filter LC Filter 47 uF 430 uOhms 16 V 20 A SMD/SMT - 40 C + 105 C BNX Reel, Cut Tape, MouseReel