+ 85 C EMI Filter Circuits

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Resistance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 10VDC 15pF 20% 8kV
39,386In Stock
Min.: 1
Mult.: 1
: 20,000

ESD Notch Filters Notch Filter 15 pF 10 V 1 A SMD/SMT 01005 (0402 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 620In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays High Speed Signal Line Filter 410 MHz Pi (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PH Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 665In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 280 MHz LC (T) Filter 8 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 43VDC 2.4pF Tol 0.4pF 8kV
29,360In Stock
Min.: 1
Mult.: 1
: 15,000

ESD Notch Filters Notch Filter 2.4 pF 20 V SMD/SMT 0201 (0603 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 6,490In Stock
Min.: 1
Mult.: 1
: 4,000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 3TERM FILTER 100mA 4,709In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 240 MHz LC (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2100MHz), 50mA 3,456In Stock
Min.: 1
Mult.: 1
: 4,000

550 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 882In Stock
4,000Expected 05-10-2026
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits - 4,063In Stock
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 47 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
KEMET EMI Filter Circuits 1MHz .47uF 7In Stock
86Expected 28-08-2026
Min.: 1
Mult.: 1
Max.: 172

275 VAC 16 A Solder Pin + 85 C FN Bulk
Advanced Energy / Artesyn EMI Filter Circuits Submit quote for price. LCC600 MIL-STD-461 Input In-Line EMI filter 3In Stock
Min.: 1
Mult.: 1
EMI Filters In-Line 250 VAC 10 A SMD/SMT - 40 C + 85 C MIL-STD-461F
Murata Electronics EMI Filter Circuits 40 DB 50V 10A 9,333In Stock
10,100Expected 18-02-2027
Min.: 1
Mult.: 1

50 V 10 A Through Hole 1 Channel - 40 C + 85 C BNX Bulk
TDK EMI Filter Circuits 25MHz 1,39,274In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 25 MHz LC (T) Filter 180 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Texas Instruments EMI Filter Circuits EMI Filter 2,501In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Filter for SIM Interface 294 MHz 20 pF 5.5 V SMD/SMT WSON-8 3 Channel - 40 C + 85 C TPD3F303 Reel, Cut Tape, MouseReel
Texas Instruments EMI Filter Circuits 4-Channel EMI Filter 18,055In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Network Filter Arrays EMI Filter with ESD Protection 200 MHz RC (Pi) Filter 8.5 pF 100 Ohms SMD/SMT WSON-8 4, 6, 8 Channel - 40 C + 85 C TPD4F003 Reel, Cut Tape, MouseReel
Texas Instruments EMI Filter Circuits 6Ch EMI Filter for D isplay Interface 7,716In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Network Filter Arrays EMI Filter with ESD Protection 200 MHz RC (Pi) Filter 8.5 pF 100 Ohms SMD/SMT WSON-12 4, 6, 8 Channel - 40 C + 85 C TPD6F003 Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 0603 19VDC 200MHz 49,547In Stock
28,000Expected 25-08-2026
Min.: 1
Mult.: 1
: 4,000

ESD Notch Filters 860 pF 19 V SMD/SMT 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 19,234In Stock
16,000Expected 29-09-2026
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 50 MHz L Filter 50 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 8,285In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 75 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 5,806In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 210 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 15 DB (700MHZ - 1500MHZ) 200MA 42,941In Stock
Min.: 1
Mult.: 1
: 4,000

200 MHz L Filter 30 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 100 MHZ 20DB 10V 100MA 92,433In Stock
Min.: 1
Mult.: 1
: 4,000

100 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 25 MHZ 10V 35,867In Stock
Min.: 1
Mult.: 1
: 4,000

25 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
STMicroelectronics EMI Filter Circuits 3-line Int EMI/RFI 15kV 17pF 8,702In Stock
12,000Expected 30-09-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-8 3 Channel - 40 C + 85 C EMIF03-SIM02M8 Reel, Cut Tape, MouseReel
STMicroelectronics EMI Filter Circuits 4-Line IPAD Low Cap 900MHz to 1.8G -34dB 51,121In Stock
6,000Expected 26-08-2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-8 4 Channel - 40 C + 85 C EMIF04-1005M8 Reel, Cut Tape, MouseReel