8 mm Feedthrough Capacitors

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Packaging
Spectrum Control Feed Through Capacitors 4000PF 10A PI EMI FILTER 3,842In Stock
19,000On Order
Min.: 1
Mult.: 1
: 500

4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE
1,128In Stock
Min.: 1
Mult.: 1
: 500

1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER
1,760In Stock
16,700On Order
Min.: 1
Mult.: 1
: 500

4 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER
419In Stock
Min.: 1
Mult.: 1

10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk


Tusonix / CTS Feed Through Capacitors 470pF 100volts@125C 1,006In Stock
Min.: 1
Mult.: 1
: 2,000

470 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C 423In Stock
Min.: 1
Mult.: 1
: 2,000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH 4,995In Stock
4,000Expected 05-10-2026
Min.: 1
Mult.: 1
: 500

10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT 1,661In Stock
Min.: 1
Mult.: 1
: 500

100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape


Spectrum Control Feed Through Capacitors PI .120SQ .315L 2500PF 10A 1,655In Stock
Min.: 1
Mult.: 1
: 500
2.5 nF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Spectrum Control Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT 432In Stock
500Expected 20-08-2026
Min.: 1
Mult.: 1
: 500

1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Tusonix / CTS Feed Through Capacitors 1000pF 100Volts@125C 7,061In Stock
8,000Expected 08-02-2027
Min.: 1
Mult.: 1
: 2,000

1 nF 100 VDC 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 125 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 7,789In Stock
Min.: 1
Mult.: 1
: 2,000

4 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 85 C 4702 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 5000pF 100Volts@85C 2,990In Stock
Min.: 1
Mult.: 1
: 2,000

5 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.16 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 85 C 4700 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 2000pF 100Volts@125C 51In Stock
12,000Expected 10-05-2027
Min.: 1
Mult.: 1
: 2,000

2 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 10A PI
4,914On Order
Min.: 1
Mult.: 1

4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT
1,992Expected 25-11-2026
Min.: 1
Mult.: 1
: 500

4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C
1,03,793On Order
Min.: 1
Mult.: 1
: 2,000

4 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel, Cut Tape, MouseReel
CTS Electronic Components Feed Through Capacitors 4000PF 100V 10A
1,984Expected 26-10-2026
Min.: 1
Mult.: 1
: 2,000

4 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 85 C 4700 Reel, Cut Tape
Spectrum Control Feed Through Capacitors 2500PF 10A PI EMI Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

2.5 nF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel


Spectrum Control Feed Through Capacitors EMI FILTER Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Bulk
CTS Electronic Components Feed Through Capacitors 2000PF 100V 10A Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 2,000

2 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1

100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors 1000PF 10A PI POWER SMT EMI FILTER
Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1

1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk
Spectrum Control Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

1 nF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 2500PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1

2.5 nF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk