SMD/SMT Feedthrough Capacitors

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors 4000PF 10A PI EMI FILTER 3,842In Stock
19,000On Order
Min.: 1
Mult.: 1
: 500

4000 pF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm 16,000In Stock
Min.: 1
Mult.: 1
: 4,000

1 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 4.3 UF 4.0V 3,24,613In Stock
Min.: 1
Mult.: 1
: 10,000

4.3 uF 4 VDC SMD/SMT 3 Terminal 0402 (1005 metric) 2 A 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50VDC 0.1uF X7R 1206 20% Thickness=1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

0.1 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 13,882In Stock
Min.: 1
Mult.: 1
: 4,000

220 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC .22uF X7R 1206 20% Thickness=1.2mm 10,985In Stock
Min.: 1
Mult.: 1
: 3,000

0.22 uF 16 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm 19,873In Stock
Min.: 1
Mult.: 1
: 4,000

2200 pF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 4700pF X7R 0603 20% Thickness=0.65mm 31,291In Stock
Min.: 1
Mult.: 1
: 4,000

4700 pF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC 0.1uF X7R 0805 20% Thickness=0.85mm 19,060In Stock
Min.: 1
Mult.: 1
: 4,000

0.1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 3,942In Stock
8,000Expected 07-09-2026
Min.: 1
Mult.: 1
: 2,000

0.22 uF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 2000mA .047uF 50V X7R AEC-Q200 14,093In Stock
11,000Expected 24-08-2026
Min.: 1
Mult.: 1
: 1,000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 2 A - 55 C + 125 C X7R 150 mOhms W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 2,799In Stock
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 1 A 0.024 mm - 55 C + 125 C X7R 80 mOhms SF0805 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 700In Stock
Min.: 1
Mult.: 1
: 1,000

22 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 21In Stock
Min.: 1
Mult.: 1
: 1,000

10 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50V .01uF X7R 1,003In Stock
Min.: 1
Mult.: 1
: 1,000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 1206 50V 47nF 1,210In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 2,728In Stock
Min.: 1
Mult.: 1
: 4,000
33 pF 100 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors - 55 C + 125 C X5R 600 mOhms W2F Reel, Cut Tape
Knowles Syfer Feed Through Capacitors 1206 0.1uF 50v X7R 20% X2Y Filter Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,500

0.1 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 50volts 100000pF 20% 2,161In Stock
Min.: 1
Mult.: 1

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Bulk
Knowles Syfer Feed Through Capacitors 1206 470pF 100v C0G 20% 3-Term C Filter 4,960In Stock
Min.: 1
Mult.: 1
: 2,500

470 pF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E01 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 0.022uF 100v X7R 20% X2Y Filter 1,355In Stock
Min.: 1
Mult.: 1
: 2,500

0.022 uF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 1206 1000pF 100v C0G 20% 3-Term C Filter 1,308In Stock
Min.: 1
Mult.: 1
: 2,500

1000 pF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E01 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A 2,25,073In Stock
Min.: 1
Mult.: 1
: 3,000

10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 50V 32,031In Stock
20,000Expected 19-10-2026
Min.: 1
Mult.: 1
: 4,000

1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel


Spectrum Control Feed Through Capacitors PI .120SQ .315L 2500PF 10A 1,655In Stock
Min.: 1
Mult.: 1
: 500
2.5 nF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape