950 mA Ferrite Beads

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 1,67,146In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15E_SN Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 950 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD 4,164In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 939In Stock
Min.: 1
Mult.: 1
: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8,065In Stock
Min.: 1
Mult.: 1
: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel