- 25 C Ferrite Beads

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
KEMET Ferrite Beads 3.5A Nml Mode 0.51mm Bead Winding 3,833In Stock
Min.: 1
Mult.: 1

Bead W Radial 3.5 A - 25 C + 65 C 10 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 0402 250MHz 600Ohm 100mA AEC-Q200 16,195In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 550 mA 25 % 600 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 1800mA 100MHz @ 56Ohms AEC-Q200 51,469In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 56 Ohms 1.8 A 25 % 300 mOhms - 25 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 38,195In Stock
27,000Expected 11-09-2026
Min.: 1
Mult.: 1
: 1,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 800Ohms 3A 7,070In Stock
5,600Expected 25-09-2026
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW 6-Hole 25MHz 670ohm 6,110In Stock
Min.: 1
Mult.: 1

WE-UKW Ferrite Beads on Leads Axial 976 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=38mm 100MHz @ 961Ohms 3A 6,977In Stock
4,400Expected 11-09-2026
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Radial 961 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 32Ohm 500mA AEC-Q200
3,191In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 32 Ohms 8.1 A 25 % 200 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 2600mA 100MHz @ 600Ohms 1,590In Stock
1,14,000Expected 02-10-2026
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 2.6 A 25 % 300 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 3000mA 100MHz @ 75Ohms 2,462In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 75 Ohms 3 A 25 % 25 mOhms - 25 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 120Ohm 300mA 259In Stock
1,000Expected 25-09-2026
Min.: 1
Mult.: 1
: 1,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 6.8 A 25 % 300 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 800MHz 80Ohm 200mA AEC-Q200 2,172In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 80 Ohms 850 mA 25 % 250 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 512Ohms 3A 829In Stock
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 512 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW 1240 Ohms 3A 875In Stock
2,200Expected 25-09-2026
Min.: 1
Mult.: 1

WE-UKW Flat Ribbon Cable Cores Solid Radial 267 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 938Ohms 3A 345In Stock
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 938 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 773Ohms 3A 4,971In Stock
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 773 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 961Ohms 3A 249In Stock
Min.: 1
Mult.: 1

WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Tray
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 1240Ohms 3A 400In Stock
Min.: 200
Mult.: 200

WE-UKW Ferrite Beads Radial 1.24 kOhms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
KEMET Ferrite Beads 1.5A Bead Winding 480In Stock
Min.: 1
Mult.: 1

Bead W Ferrite Beads Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 425In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 1.5A Nml Mode 0.26mm Bead Winding 414In Stock
Min.: 1
Mult.: 1

Bead W Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nml Mode 0.32mm Bead Winding 481In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 9 mm Bulk


KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 469In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 424In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
Wurth Elektronik 74275010
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 860 Ohms IR = 3A 407In Stock
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Radial 860 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk