Bulk Ferrite Beads

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 2,310In Stock
Min.: 1
Mult.: 1
Max.: 4,000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Bulk

KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 1,259In Stock
3,000Expected 05-10-2026
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Bulk


KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 77In Stock
2,000Expected 13-04-2027
Min.: 1
Mult.: 1
Max.: 8,000

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 69In Stock
2,000Expected 26-10-2026
Min.: 1
Mult.: 1
Max.: 4,000

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 1.5A Bead Winding 930In Stock
Min.: 1
Mult.: 1

Bead W Ferrite Beads Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 425In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 1.5A Nml Mode 0.26mm Bead Winding 415In Stock
Min.: 1
Mult.: 1

Bead W Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nml Mode 0.32mm Bead Winding 481In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 9 mm Bulk


KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 469In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 424In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
Wurth Elektronik 74275010
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 860 Ohms IR = 3A 457In Stock
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Radial 860 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Wurth Elektronik 74275011
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 800 Ohms IR = 3A 213In Stock
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Wurth Elektronik 74275046
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 773 Ohms IR = 3A 715In Stock
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Axial 773 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Fair-Rite Ferrite Beads 52 PC BEAD Z=270 OHM @ 100MHz 724In Stock
Min.: 1
Mult.: 1

29 Ferrite Wound Beads Radial 288 Ohms - 55 C + 125 C 8 mm 7.6 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads 44 SM BEAD Z=600 OHM a.100MHz 4,039In Stock
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=133 OHM @ 100MHz 9,310In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=90 OHM @ 250MHz 3,571In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=180 OHM @ 100MHz 8,603In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=220 OHM @ 100MHz 1,854In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=82 OHM @ 100MHz 550In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Bulk
Fair-Rite Ferrite Beads 44 SM Bead 56ohm @ 100MHz 5,557In Stock
Min.: 1
Mult.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Bulk

Fair-Rite Ferrite Beads 61 BEAD ON LEAD 8,975In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 9.5 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 BEAD ON LEAD 64 Ohm 25MHz 1,325In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 64 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 BEAD ON LEAD 125Ohm 10MHz 1,770In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 145 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 SM Bead 1MHz@12OHM 3,586In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 3.19 mm 3.5 mm Bulk