Bulk SMD/SMT Ferrite Beads

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Fair-Rite Ferrite Beads 44 SM Bead 56ohm @ 100MHz 5,557In Stock
₹21.02
₹14.52
₹12.52
₹10.03
Min.: 1
Mult.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Bulk
Fair-Rite Ferrite Beads 44 SM BEAD Z=600 OHM a.100MHz 5,119In Stock
₹30.57
₹24.36
₹12.13
Min.: 1
Mult.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk
Fair-Rite Ferrite Beads Multilayer Chip BD 1.1/1.6/3.2-Y3-300 35In Stock
₹10.51
₹2.48
₹2.20
₹1.72
Min.: 1
Mult.: 1
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11A221S Alternate Sizing Guide Below Non-Stocked Lead-Time 5 Weeks
₹20.06
₹9.36
₹8.12
₹6.59
Min.: 1
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads 0603 600ohm Alternate Sizing Guide Below Non-Stocked Lead-Time 5 Weeks
₹14.33
₹6.50
₹5.64
₹4.59
Min.: 1
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11HB601SD Alternate Sizing Guide Below Non-Stocked Lead-Time 8 Weeks
₹23.89
₹16.34
₹14.14
₹11.27
Min.: 1
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11HA601SG Alternate Sizing Guide Below Non-Stocked Lead-Time 5 Weeks
₹21.97
₹15.29
₹13.18
₹10.60
Min.: 1
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads 0603 600ohm Alternate Sizing Guide Below Non-Stocked Lead-Time 6 Weeks
₹20.06
₹9.36
₹8.12
₹6.59
Min.: 1
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads SEE STD PACKAGING BL M15PD121SN1B Alternate Sizing Guide Below Non-Stocked
₹17.20
₹8.03
₹6.97
₹5.64
Min.: 1
Mult.: 1
BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.3 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BX750SN1J Alternate Sizing Guide Below Non-Stocked
₹21.97
₹10.13
₹8.79
₹7.17
Min.: 1
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11A121S Alternate Sizing Guide Below Non-Stocked
₹20.06
₹9.36
₹8.12
₹6.59
Min.: 1
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 13 Weeks
₹42.99
₹30.19
₹26.18
₹20.83
Min.: 1
Mult.: 1
BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Bulk
Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz Non-Stocked Lead-Time 28 Weeks
27 Ferrite Chip Beads, Differential Mode SMD/SMT 47 Ohms 10 A 10 % 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Bulk