BBPY Series Ferrite Beads

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Pulse Electronics Ferrite Beads 750 mA 25 % IMP=33 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C
30,000Expected 08-05-2026
Min.: 1
Mult.: 1
Reel: 15,000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 80Ohms RDC=0.05Ohms 2500mA Non-Stocked Lead-Time 14 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.015Ohms 4000mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 76,000
Mult.: 4,000
Reel: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.06Ohms 2000mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=65 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 350 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 15,000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=140 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 1.4 A 25 % 140 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=140 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 900 mA 25 % 140 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=25 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 25 Ohms 1.7 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=32 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 32 Ohms 1.7 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=75 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 40 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=75 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 50 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=68 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 68 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=19 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 76,000
Mult.: 4,000
Reel: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 19 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=95 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 56,000
Mult.: 4,000
Reel: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 200 Ohms 2 A 25 % 95 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=240 Ohms Shielded SMD/SMT DCR=120 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 240 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=25 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 25 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=26 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=35 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 40 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=47 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 68,000
Mult.: 4,000
Reel: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 47 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=40 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 68,000
Mult.: 4,000
Reel: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 50 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=68 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 60,000
Mult.: 4,000
Reel: 4,000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 68 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel