EMIFIL Ferrite Beads

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 3,275In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 60 Ohms 2.7 A 25 % 54 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 1,839In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 90 Ohms 2 A 25 % 95 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.3ohm 30% 2900mA 1,979In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.3 Ohms 2.9 A 30 % 24 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17In Stock
4,000Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NFZ EMI Filters SMD/SMT 9.8 Ohms 2.1 A 30 % 53 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 300 OHM
33,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 300 Ohms 3.1 A 25 % 30 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
3,000Expected 14-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 3.4 A 25 % 25 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO
6,000Expected 24-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 130 Ohms 1.5 A 25 % 144 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD 180ohm INFOTMT
3,000Expected 21-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 4 A 25 % 22 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD 300ohm INFOTMT
6,000Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 300 Ohms 3.8 A 25 % 26 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
500Expected 19-06-2026
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 31 Ohms 2 A 30 % 58 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 500 Ohms 275 mA 25 % 730 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 120 Ohms 1.25 A 25 % 140 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 11 Ohms 800 mA 30 % 160 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 17 Ohms 700 mA 30 % 210 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

NFZ EMI Filters SMD/SMT 1.5 Ohms 1.2 A 30 % 60 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 24 Ohms 650 mA 30 % 250 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 2.9 Ohms 1.1 A 30 % 85 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 4.4 Ohms 1.05 A 30 % 105 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 60 Ohms 400 mA 30 % 300 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 6.1 Ohms 1 A 30 % 125 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

NFZ EMI Filters SMD/SMT 8.4 Ohms 900 mA 30 % 145 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 10 Ohms 2.5 A 30 % 24 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 14 Ohms 2.6 A 30 % 30 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 14 Ohms 2.6 A 30 % 30 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel