S500 Ferrite Beads

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 50 OHM +/-10% a. 100Mhz 30In Stock
Min.: 1
Mult.: 1
Reel: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 10 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 50 OHM +/-5% a. 100Mhz 25In Stock
Min.: 1
Mult.: 1
Reel: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 5 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 50 OHM +/-20% a. 100Mhz 10In Stock
Min.: 1
Mult.: 1
Reel: 30
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 20 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 50 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
Reel: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 2 A 5 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 50 OHM +/-25% a. 100Mhz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 50 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
Reel: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 2 A 20 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 50 OHM +/-10% a. 100Mhz Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 2 A 10 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape