BLF Series Ferrite Beads

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 700 MHZ 27,190In Stock
Min.: 1
Mult.: 1
: 15,000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 40 % 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 25,372In Stock
Min.: 1
Mult.: 1
: 15,000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 200 mA 40 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 17,062In Stock
Min.: 1
Mult.: 1
Max.: 45,000
: 15,000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads FB SMD 0201inch 60ohm NONAUTO 15,081In Stock
Min.: 1
Mult.: 1
: 15,000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 1.2 A 40 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 13,900In Stock
Min.: 1
Mult.: 1
: 15,000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 360 Ohms 380 mA 40 % 450 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads
29,900Expected 27-11-2026
Min.: 1
Mult.: 1
: 15,000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 330 Ohms 330 mA 40 % 600 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 220 OHM 40%
44,880On Order
Min.: 1
Mult.: 1
: 15,000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 220 Ohms 800 mA 40 % 155 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
14,900Expected 27-11-2026
Min.: 1
Mult.: 1
: 15,000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 330 mA 40 % 600 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape, MouseReel