SMD/SMT 3.2 mm Ferrite Beads

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 9 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C 7,900In Stock
Cut Tape
₹67.83
₹46.72
₹40.70
₹36.31
Reel
₹22.26
Min.: 1
Mult.: 1
: 1,000
BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 80 Ohms 9 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70uh 25% 77In Stock
Cut Tape
₹48.73
₹33.73
₹29.24
₹23.31
Reel
₹16.34
Min.: 1
Mult.: 1
: 1,000
ILBB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25%
689In Stock
1,000Expected 12-04-2027
Cut Tape
₹48.73
₹33.73
₹29.24
₹23.31
Reel
₹13.95
Min.: 1
Mult.: 1
: 1,000
ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200 2,030In Stock
5,000Expected 29-01-2027
Cut Tape
₹35.35
₹33.63
₹33.34
₹31.53
Reel
₹27.61
Min.: 1
Mult.: 1
: 2,500
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 1,14,753In Stock
1,35,000On Order
Cut Tape
₹64.97
₹63.82
₹61.62
₹59.23
₹57.04
Reel
₹49.87
Min.: 1
Mult.: 1
: 2,500
WE-MPSB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG 75,199In Stock
Cut Tape
₹73.57
₹51.40
₹44.33
₹39.46
Reel
₹22.55
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 61,356In Stock
Cut Tape
₹28.66
₹27.80
₹25.60
₹24.36
₹23.31
Reel
₹21.31
Min.: 1
Mult.: 1
: 1,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG 13,677In Stock
Cut Tape
₹73.57
₹51.40
₹44.33
₹39.46
Reel
₹23.69
Min.: 1
Mult.: 1
: 2,000
FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 2 kOhms 1.3 A 25 % 130 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 3000mA 21,587In Stock
Cut Tape
₹46.81
₹30.86
₹28.85
₹25.80
Reel
₹16.05
Min.: 1
Mult.: 1
: 1,000
25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1813 Case Size Multilayer Chip Bead 9,847In Stock
Cut Tape
₹119.43
₹83.31
₹71.66
₹63.53
Reel
₹41.85
Min.: 1
Mult.: 1
: 2,500
25 Ferrite Chip Beads SMD/SMT 1813 (4532 metric) 100 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 6,851In Stock
Cut Tape
₹107.00
₹73.57
₹62.96
₹55.80
Reel
₹38.31
Min.: 1
Mult.: 1
: 1,000
MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 1.3K ohms 25% HIGH CURRENT 23,369In Stock
Cut Tape
₹107.96
₹77.20
₹67.45
₹60.76
Reel
₹42.99
Min.: 1
Mult.: 1
: 1,000
MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 36,416In Stock
Cut Tape
₹64.01
₹45.09
₹38.88
₹34.78
Reel
₹20.54
Min.: 1
Mult.: 1
: 1,000
Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 600MHz 190Ohm 3000mA AECQ2 15,672In Stock
10,000Expected 20-11-2026
Cut Tape
₹27.71
₹27.04
₹25.03
₹23.79
₹22.74
Reel
₹20.64
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 600Ohm 3000mA AECQ2 30,207In Stock
Cut Tape
₹27.71
₹27.04
₹25.03
₹23.79
₹22.74
Reel
₹20.64
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 785Ohm 3A AECQ200 62,594In Stock
Cut Tape
₹27.71
₹27.04
₹25.03
₹23.79
₹22.74
Reel
₹20.64
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 785 Ohms 3 A 30 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 13,415In Stock
10,000Expected 22-02-2027
Cut Tape
₹71.66
₹50.16
₹43.28
₹38.50
Reel
₹23.03
Min.: 1
Mult.: 1
: 2,500
HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD 6,301In Stock
10,000Expected 01-02-2027
Cut Tape
₹74.52
₹52.16
₹45.00
₹40.03
Reel
₹24.08
Min.: 1
Mult.: 1
: 2,500
MI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 1.5 A 55 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 2,422In Stock
Cut Tape
₹100.32
₹70.03
₹56.18
₹51.50
Reel
₹35.25
Min.: 1
Mult.: 1
: 1,000
Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 120Ohm 300mA 1,244In Stock
Cut Tape
₹29.62
₹25.99
₹23.98
₹22.07
Reel
₹19.01
Min.: 1
Mult.: 1
: 1,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 6.8 A 25 % 300 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 6000mA 2,128In Stock
46,000Expected 09-04-2027
Cut Tape
₹34.39
₹24.08
₹18.73
₹16.62
Reel
₹10.89
Min.: 1
Mult.: 1
: 1,000
25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1812 3000mA 4,568In Stock
Cut Tape
₹72.61
₹50.64
₹43.95
₹39.17
Reel
₹24.27
Min.: 1
Mult.: 1
: 1,000
25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 130 ohms 25% HIGH CURRENT 1,991In Stock
Cut Tape
₹132.80
₹131.85
₹130.89
₹129.93
Reel
₹42.90
Min.: 1
Mult.: 1
: 1,000
MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 130 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 2,468In Stock
Cut Tape
₹108.92
₹77.20
₹67.55
₹60.86
Reel
₹38.69
Min.: 1
Mult.: 1
: 1,000
MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 30mOhms 6A AECQ200 8,027In Stock
16,000On Order
Cut Tape
₹27.71
₹27.04
₹25.03
₹23.79
₹22.74
Reel
₹20.64
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 30 Ohms 3 mA 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel