SiTime Oscillators

Results: 21,363
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

SiTime Standard Clock Oscillators -20 to 70C, 2520, 20ppm, 1.8V, 200MHz, OE, 250 pcs T&R 12/16 mm 244In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators Reel, Cut Tape
SiTime Standard Clock Oscillators 20MHz 3.3V -40C +125C 885In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 30MHz 3.3V -40C +125C 444In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 30 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 82In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, OE, 250 pcs T&R 8 mm 180In Stock
2,500On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 65.53 MHz 25 PPM 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in)
SiTime Standard Clock Oscillators 2016, 25ppm, 1.8V, 100MHz, -40 to 105C, Bulk 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 100 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Bulk
SiTime Standard Clock Oscillators 48MHz, 3.3V, 50ppm, -40 to 125C, Bulk 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric 48 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Bulk
SiTime Standard Clock Oscillators 25MHz 3.3V 25ppm -20C +70C 1,014In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 1.8V 25ppm -40C +85C 856In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 16MHz 3.3V 25ppm -40C +85C 594In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators LVCMOS/HCMOS Compatible Output Single-Chip, SOT-23 Oscillator 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape

SiTime Standard Clock Oscillators -55 to 125C, SOT23, 20ppm, 3.3V, 40MHz, OE, Default, 250 pcs T&R 8 mm 42In Stock
250Expected 22-07-2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators Reel, Cut Tape
SiTime Standard Clock Oscillators 20MHz 3.3V -40C +125C 652In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, 3.3V, 20MHz, OE, Default, 250 pcs T&R 8 mm 430In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 133.333333MHz, OE, 250 pcs T&R 8 mm 190In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 133.333333 MHz 50 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime Standard Clock Oscillators 25MHz, 2.5V, 50ppm, 2016, -40 to 125C 9In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Bulk
SiTime Programmable Oscillators 10MHz Elite X +/-5ppb Precision Oscillator 1In Stock
Min.: 1
Mult.: 1

Programmable Oscillators CQFN-10 10 MHz 5 ppb 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2.2 mm Bulk
SiTime Standard Clock Oscillators 12MHz, 3.3V, 25ppm, -55 to 125C. Bulk 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Bulk
SiTime SiT3808AI-C2-33EB-27.000000X
SiTime VCXO Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 27MHz, OE, 50 PPM PR, 250 pcs T&R 12/16 mm 220In Stock
Min.: 1
Mult.: 1
: 250

VCXO 27 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 33.33333MHz 1.8V 50ppm -20C +70C 116In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 23In Stock
250Expected 24-07-2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 24MHz 2.5-3.3V 50ppm -40C +85C 376In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 33.33333MHz +/-50ppm 1.8V -40C +85C 249In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 2.5V, 25MHz, OE, 250 pcs T&R 8 mm 74In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape