SiTime Oscillators

Results: 21,008
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SiT5001AICGE-33E0-12.288000X
SiTime TCXO Oscillators -40 to 85C, 2520, 5ppm, 3.3V, 12.288MHz, OE, Fixed Frequency, SoftEdge, 250 pcs T&R 12/16 mm 250In Stock
Min.: 250
Mult.: 250
Reel: 250

TCXO Reel
SiTime SIT5001AI-2E-33N0-24.000000x
SiTime TCXO Oscillators 250In Stock
Min.: 250
Mult.: 250

TCXO
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 1In Stock
250Expected 07-04-2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators MEMS Super-TCXO, -40 C to 125 C, 2.5 x 2.0 mm, 20 ppm, 1.8V, 40.000000 MHz, n/a, Output Enable, Bulk 145In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 40 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Bulk
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
496Expected 08-05-2026
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm 1In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 27 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape


SiTime TCXO Oscillators -40 to 85C, 7050, 5ppm, 3.3V, 10MHz, NC, Fixed Frequency, Default, 1k pcs T&R 12/16 mm 957In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape


SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 25MHz, T&R 28In Stock
Min.: 1
Mult.: 1
Reel: 25

OCXO 25 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape


SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 40MHz, T&R 47In Stock
Min.: 1
Mult.: 1
Reel: 25

OCXO 40 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape
SiTime TCXO Oscillators 32.768KHz 5ppm -40C +85C 20,805In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 5 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 32.768kHz 10ppm -40C +85C 19,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 10 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.54 mm 0.84 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.1ppm -40 to 85C 470In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 100 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 30MHz, OE, T&R 2,657In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2 mm x 1.6 mm 30 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 40MHz -55C +125C 3.3V 50ppm AEC-Q200 94In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 1.8V, 100MHz, OE, T&R 1,499In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz, 1.8V, 20ppm, -40 to 105C 1,250In Stock
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 3k pcs T&R 8 mm 1,981In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 100MHz, OE, LVDS, 1k pcs T&R 12/16 mm 957In Stock
Min.: 1
Mult.: 1
Reel: 1,000
MEMS Oscillators Reel, Cut Tape
SiTime TCXO Oscillators 32.768kHz 5ppm -10C +70C 10,557In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 5 PPM 1.5 V 3.63 V LVCMOS - 10 C + 70 C 1.54 mm 0.84 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators -40 to 85C, 1508, 5ppm, 1.8V, 0.032768MHz, Default 2,967In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 32.768 kHz 5 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 200MHz 3.3V 5ppm -40C +85C 126In Stock
Min.: 1
Mult.: 1
Reel: 250

VCTCXO 200 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 5ppm -40C +85C 506In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 100 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 325In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 20MHz 3.3V 0.5ppm -40 to 85C 240In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 20 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V 0.5ppm -40 to 85C 344In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 25 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel