2401 Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 24.000 MHz 18 pF ECS-33B +/-10/25 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 2,767In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Crystals 24 MHz 25 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 18pF -40C +85C 1,464In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 25 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 18pF -40C +85C 2,035In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1,754In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 25ppm -20C +70C 294In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 50 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz, CL 18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 453In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 100 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF -40C +85C 829In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 30 PPM 20 PPM SMD/SMT 6 mm x 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel

ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 1,555In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz ESR 50 10pF-40C +85C 1,536In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 20 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X,+/-30ppm,+/-30ppm,18pF,30 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 1,171In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 11.4 mm x 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3,710In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Crystals 24 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -30C +85C 728In Stock
1,000Expected 24-02-2026
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 12pF -40C +85C 1,591In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12 pF -10C +70C 6,335In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT HC-49/USX - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz +/-20ppm +/-30ppm 18pF 30 Ohm Fundamental -40C - 85C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 920In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 30 PPM 20 PPM SMD/SMT 11.4 mm x 4.7 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 18pF 100ppm -40 to 125C 763In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -20C +70C 1,013In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 50 ohms -20C to 70C 7ppm 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD, ESR 50, +/-10ppm, +/-10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 1,116In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24.0MHz 10ppm 10pF -20C +70C 1,508In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20ppm 18pF -40C +85C 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD,CSM-4AX,+/-50ppm,+/-30ppm,12pF,30 Ohm,Fundamental,-10C - 70C,4-SMD,0.492" L x 0.191" W (12.50mm x 4.85mm),0.197" (5.00mm) 276In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT 12.5 mm x 4.85 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 50ppm -40C +85C 696In Stock
Min.: 1
Mult.: 1

Crystals 24 MHz 50 PPM 30 PPM Radial HC-49/USX - 40 C + 85 C Bulk
ECS Crystals 24MHz 10ppm 12pF -30C +85C 1,562In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 16pF -10C +70C 1,059In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Crystals 24 MHz 50 PPM 30 PPM SMD/SMT HC-49/USX - 10 C + 70 C Reel, Cut Tape, MouseReel