- 25 C Crystals

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Diodes Incorporated Crystals 24.000MHz 10pF 10ppm -25 to +85 23,986In Stock
Min.: 1
Mult.: 1
Max.: 310
: 3,000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 25 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 15,657In Stock
9,000Expected 30-11-2026
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 40 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 2x1.6mm 2,965In Stock
6,000Expected 10-08-2026
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 25 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

12 MHz 10 pF 10 PPM 10 PPM - 25 C + 75 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

24 MHz 18 pF 30 PPM 30 PPM - 25 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 25 C + 70 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel
Diodes Incorporated Crystals Crystal Metal Can 49S/SMD T&R 1K Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000
25 MHz 15 pF 9 PPM 9 PPM - 25 C + 80 C SMD/SMT 30 Ohms 100 uW 11.7 mm 4.8 mm 4 mm Reel, Cut Tape