- 55 C Crystals

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
CTS Electronic Components Crystals -55C/+125C 10pF 30ppm AEC-Q200 65In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals -55C/+125C 12pF 30ppm AEC-Q200 679In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 10 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 70 Ohms 10 uW 1.6 mm 1.2 mm 0.40 mm SA324 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 100O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1,123In Stock
Min.: 1
Mult.: 1
: 3,000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 16MHz -55 to +125C 926In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 25MHz -55 to +125C 538In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 30MHz -55 to +125C 215In Stock
Min.: 1
Mult.: 1
: 1,000

30 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 10MHz -55 to +125C 37In Stock
Min.: 1
Mult.: 1
: 1,000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 12MHz -55 to +125C 153In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 20MHz -55 to +125C 129In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 24MHz -55 to +125C 191In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 32MHz -55 to +125C 710In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ABRACON Crystals 8.0 MHZ 18PF
5,000Expected 04-09-2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
Micro Crystal Crystals Automotive Grade CRYSTAL 32.7680KHZ 12.5PF SMD -55 to +125
1,000Expected 26-01-2027
Min.: 1
Mult.: 1
: 1,000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals CRYSTAL 32.7680KHZ 12.5PF SMD -55 to +125
1,000Expected 26-01-2027
Min.: 1
Mult.: 1
: 1,000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -55/+125C
916On Order
Min.: 1
Mult.: 1
: 1,000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 10.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,80 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm)
3,685On Order
Min.: 1
Mult.: 1
: 1,000

10 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 16MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 80O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS
6,000Expected 01-12-2026
Min.: 1
Mult.: 1
: 3,000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 48.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm)
2,000Expected 19-01-2027
Min.: 1
Mult.: 1
: 1,000

48 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape
ECS Crystals 4MHz -55 to +125C
2,000Expected 31-08-2026
Min.: 1
Mult.: 1
: 1,000

4 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 48.000MHz 20pF 100 ppm -55C +125C
1,997On Order
Min.: 1
Mult.: 1
: 1,000

48 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 9.8304MHz Tol 30ppm Stab 100ppm -55C - 125C 18pF 60 Ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

9.8304 MHz 18 pF 30 PPM 100 PPM HC-49/US - 55 C + 125 C SMD/SMT 60 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
Micro Crystal Crystals 1.8432 MHz 10.0 pF 100 PPM -55/+125C Non-Stocked
Min.: 1,000
Mult.: 1,000

1.8432 MHz 10 pF 100 PPM - 55 C + 125 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel AEC-Q200