AEC-Q200 Crystals

Results: 1,791
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Murata Electronics Crystals 2.0x1.6mm 25.0MHz Crystal +/-15ppm Initial tolerance 2,836In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 15 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 32.768KHz 12.5pF 3.2 x 1.5mm 9,175In Stock
24,000Expected 25-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 90 Ohms 0.1 mW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 28,317In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 6,870In Stock
9,000Expected 02-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 40 PPM 40 PPM 2 mm x 1.6 mm - 25 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38400kHz 8p F 2x1.6mm 15,368In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 2x1.6mm 7,139In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200

KYOCERA AVX Crystals AEC-Q200 48MHz 7pF 2 x1.6mm 20,615In Stock
Min.: 1
Mult.: 1
Reel: 1,000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 6,005In Stock
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 7 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 11.1p F 2x1.6mm 6,152In Stock
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 11.1 pF 15 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm 5,601In Stock
Min.: 1
Mult.: 1
Reel: 1,000

48 MHz 7 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 22 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm 3,632In Stock
Min.: 1
Mult.: 1
Reel: 3,000

12 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 12 pF 3.2x2.5mm 3,217In Stock
12,000Expected 06-08-2026
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 20000kH 8pF 3.2x2.5mm 14,516In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 3.2x2.5mm 3,630In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 8p F 3.2x2.5mm 22,105In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 12000kHz 8pF AEC-Q20 0 3,245In Stock
Min.: 1
Mult.: 1
Reel: 3,000

12 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 16000kHz 8pF AEC-Q20 0 18,389In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF ESR=50ohms AEC-Q200 22,735In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12000kHz 8p F 3.2x2.5mm 8,348In Stock
Min.: 1
Mult.: 1
Reel: 3,000

12 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16MHz 12pF 3.2x2.5mm 4,764In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 8p F 3.2x2.5mm 10,095In Stock
9,000Expected 31-03-2026
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 20000kHz 8p F 3.2x2.5mm 4,620In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32MHz 8pF 3 .2x2.5mm 4,801In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 7,866In Stock
6,000Expected 28-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 3,062In Stock
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 8 pF 200 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200