AEC-Q200 Crystals

Results: 1,791
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals CRYSTAL 16.0000MHZ 12PF SMD, ESR 150, +/-10ppm, +/-20ppm, -40C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 1,834In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 12 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 150 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.432MHz 12pF 20ppm -40C +125C AEC-Q200 614In Stock
Min.: 1
Mult.: 1
Reel: 3,000

18.432 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.432MHz 12pF AEC-Q200 -40C +85C 890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

18.432 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 10pF 30ppm -40C +125C AEC-Q200 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000 MHz +/-25ppm +/-50ppm 10pF 100 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 68In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 10 pF 25 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1,120In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 1,554In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1,754In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000MHz 12pF AEC-Q200 -40C +85C 1,103In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10ppm 12pF -30C +85C 1,562In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 12 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 24.0000MHZ 18PF SMD Tape & Reel (TR)ECX-33QZ +/-25ppm +/-100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 638In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 20ppm 8pF -40C +125C 1,718In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD, ESR 50, +/-10ppm, +/-10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 1,116In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.576MHz 12pF 20ppm -40C +125C AEC-Q200 1,417In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 25MHz 10pF 30ppm -40C +125C AEC-Q200 2,789In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 25ppm 10pF -40C +125C 1,719In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ +/-25ppm +/-100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ +/-25ppm +/-100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 849In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 10ppm 8pF -30C +85C 556In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25.000 MHZ 10PF SMD, ESR 50, +/-10ppm, +/-20ppm, -40C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 3,299In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-37BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 10pF -40C +125C 521In Stock
Min.: 1
Mult.: 1
Reel: 1,000

26 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 26MHz 10pF 30ppm -40C +125C AEC-Q200 1,157In Stock
Min.: 1
Mult.: 1
Reel: 3,000

26 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 8pF 50ppm -40C+125C 896In Stock
Min.: 1
Mult.: 1
Reel: 1,000

26 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27MHz 25ppm 10pF -40C +125C 2,029In Stock
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 27MHz 10pF 30ppm -40C +125C AEC-Q200 445In Stock
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200