ABM8AIG Series Crystals

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 3225 2-SMD 48MHz Tol 30ppm Stab 50ppm -40 C 125 C 18pF 35 Ohms
1,000Expected 20-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

48 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 25MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 40 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

ABM8AIG Reel, Cut Tape AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 33MHz Tol 20ppm Stab 50ppm -40 C 85 C 12pF 40 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

33 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 12MHz Tol 20ppm Stab 100ppm -40 C 125 C 12pF 100 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

12 MHz 12 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 13MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 100 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 27MHz Tol 20ppm Stab 100ppm -40 C 125 C 12pF 40 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

27 MHz 12 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 33MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 40 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

33 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 40MHz Tol 20ppm Stab 100ppm -40 C 125 C 12pF 35 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

40 MHz 12 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 14.7456MHz Tol 20ppm Stab 100ppm -40 C 125 C 12pF 100 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

14.7456 MHz 12 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 18.08MHz Tol 15ppm Stab 50ppm -40 C 125 C 10pF 70 Ohms Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

18.08 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 25MHZ 18PF SMD Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
ABM8AIG Reel AEC-Q200