AEC-Q101 Crystals

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Diodes Incorporated Crystals Crystal Ceramic 6,172In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3,000

8 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 4,568In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3,000

20 MHz 12 pF 50 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 3,649In Stock
Min.: 1
Mult.: 1
Max.: 220
: 3,000

24 MHz 16 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 90 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 4,943In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3,000
40 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 3,580In Stock
Min.: 1
Mult.: 1
: 3,000
25 MHz 15 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 2,672In Stock
Min.: 1
Mult.: 1
: 3,000
16 MHz 9 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 703In Stock
12,000Expected 10-07-2026
Min.: 1
Mult.: 1
Max.: 350
: 3,000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 600 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 1,335In Stock
Min.: 1
Mult.: 1
: 3,000
40 MHz 9 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 3,011In Stock
6,000Expected 10-07-2026
Min.: 1
Mult.: 1
: 3,000
50 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 236In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 360
: 1,000
8 MHz 20 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 2,785In Stock
Min.: 1
Mult.: 1
: 3,000
25 MHz 12 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 1,697In Stock
3,000Expected 15-07-2026
Min.: 1
Mult.: 1
: 3,000
40 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 6,000Factory Stock Available
Min.: 3,000
Mult.: 3,000
: 3,000
20 MHz 18 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
27 MHz 10 pF 10 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
2.5 mm x 2 mm SMD/SMT 2.5 mm 2 mm 0.6 mm FH Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
2.5 mm x 2 mm SMD/SMT 2.5 mm 2 mm 0.6 mm FH Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000
12.2 MHz 9 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3,000
16 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 10 C + 60 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
19.2 MHz 18 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
26 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 90 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
60 MHz 20 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel AEC-Q101