FW Series Crystals

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Diodes Incorporated Crystals 37.400MHz 16pF 10ppm -20 to +85 5,395In Stock
Min.: 1
Mult.: 1
: 3,000

37.4 MHz 16 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Crystals 40.000MHz 10pF 10ppm -20 to +85 2,893In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3,000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Crystals 16.000MHz 12pF 20ppm -40 to +85 33,173In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 52.000MHz 12pF 17ppm -40 to +100 10,346In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3,000

52 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic 3,542In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3,000
25 MHz 15 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals 37.400MHz 12pF 10ppm -20 to +85 2,765In Stock
Min.: 1
Mult.: 1
: 3,000

37.4 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Crystals 40.000MHz 7pF 10ppm -30 to +85 1In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 7.2 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q200
Diodes Incorporated Crystals Crystal Ceramic 3,703In Stock
Min.: 1
Mult.: 1
Max.: 400
: 3,000

20 MHz 12 pF 50 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals 25.000MHz 20pF 30ppm -20 to +85 1,883In Stock
3,000Expected 25-12-2026
Min.: 1
Mult.: 1
Max.: 220
: 3,000

25 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 80 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 4,287In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3,000
40 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals 40.000MHz 12pF 17ppm -40 to +100 2,749In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Crystals 16.000MHz 8pF 20ppm -40 to +85 2,355In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3,000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 20.000MHz 12pF 10ppm -20 to +85 1,069In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 3,357In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3,000

24 MHz 16 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 90 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals 26.000MHz 12pF 17ppm -40 to +100 1,900In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Crystals 38.400MHz 9pF 10ppm -20 to +70 1,411In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 18pF 15ppm -10 to +85 1,548In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 18 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 1,330In Stock
Min.: 1
Mult.: 1
: 3,000
40 MHz 9 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 2,715In Stock
Min.: 1
Mult.: 1
: 3,000
25 MHz 12 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 270In Stock
10,800On Order
Min.: 1
Mult.: 1
Max.: 1,320
: 3,000
40 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic
14,011Expected 23-10-2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
50 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals 26.000MHz 9pF 10ppm -20 to +70 3,000Factory Stock Available
Min.: 3,000
Mult.: 3,000
: 3,000

26 MHz 18 pF 20 PPM 30 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals 38.400MHz 7pF 12ppm -30 to +90 18,000Factory Stock Available
Min.: 3,000
Mult.: 3,000
: 3,000

38.4 MHz 7 pF 10 PPM 12 PPM 2 mm x 1.6 mm - 30 C + 90 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals 19.200MHz 8pF 10ppm -20 to +70 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

19.2 MHz 18 pF 20 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel
Diodes Incorporated Crystals 24.000MHz 20pF 50ppm -20 to +70 Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

24 MHz 20 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel