ABRACON Oscillators

Results: 35,736
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 48MHz 20ppm -20C - 70C CMOS 3.3V 4,505In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 48 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 8MHz 20ppm -20C - 70C CMOS 3.3V 6,566In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ LVCMOS 132In Stock
Min.: 1
Mult.: 1

TCXO LVCMOS 7 mm 5 mm Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 11.0592MHz 30ppm -20C - 70C CMOS 5V 964In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 11.0592 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 18.432MHz 30ppm -20C - 70C CMOS 5V 855In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 18.432 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 200MHz 25ppm -40C - 85C LVDS 2.5V 311In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 200 MHz 50 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 4MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0605 (1612 metric) 4 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 40MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 985In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 0605 (1612 metric) 40 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 32.768 KHZ 25PPM 15PF 3,000In Stock
2,000Expected 20-07-2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 19.2MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 780In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 19.2 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 24.576MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 5,689In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 24.576 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 30MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 2,973In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 30 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 32MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 923In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 32 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 48.0 MHZ 2,187In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 48 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 1.8432 MHZ 2,838In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 1.8432 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 19.20 MHZ CMOS 4,330In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 19.2 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 29.4912MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 689In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 29.4912 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 3.6864 MHZ 961In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 3.3864 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 75MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 810In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 75 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 100MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 2,505In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 100 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 10MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 2,562In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 10 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 100MHz 25ppm -40C - 85C HCSL 2.25V - 3.6V 4,377In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16MHz 100ppm -40C - 85C CMOS 3.3V 2,239In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.576 MHZ 15PF 3.3V -20+70C 4,183In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 48 MHZ 3.3V -20+70C 2,331In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel