20 pF VCO Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 3180-3710MHz -40C to 85C 33In Stock
Min.: 1
Mult.: 1

VCO 3.18 GHz to 3.71 GHz 20 pF 8 V 8 V 100 mVDC to 16 VDC 0 dBm - 15 dBc 35 mA - 95 dBc/Hz 2 MHz/V 56 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2970-3230MHz -40C to 85C 10In Stock
Min.: 1
Mult.: 1

VCO 2.97 GHz to 3.23 GHz 20 pF 5 V 5 V 100 mVDC to 4.9 VDC 6 dBm - 20 dBc 40 mA - 101 dBc/Hz 1.5 MHz/V 80 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2130-2220MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.13 GHz to 2.22 GHz 20 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 1 dBm - 10 dBc 25 mA - 101 dBc/Hz 3 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2130-2360MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 2.13 GHz to 2.36 GHz 20 pF 5.25 V 5.25 V 0 VDC to 5 VDC 0 dBm - 12 dBc 25 mA - 100 dBc/Hz 3 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2430-2585MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.43 GHz to 2.585 GHz 20 pF 5.25 V 5.25 V 0 VDC to 5 VDC 2.5 dBm - 16 dBc 15 mA - 100 dBc/Hz 1.5 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk