Standard Clock Oscillators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz ÂA+/-0.3ppb -20ÂAC ~ 65ÂAC CMOS 5V -140dBc/Hz at 10kHz 2In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 4.9 V 5.1 V HCMOS Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) AR50LC Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz ÂA+/-0.3ppb -20ÂAC ~ 65ÂAC Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) AR50LC Bulk