ABRACON Oscillators

Results: 39,895
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 100MHz 25ppm -40 C 85 C CMOS 2.25V 3.6V 2,582In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 10MHz 50ppm -55 C 125 C CMOS 2.25V 3.6V 2,562In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 100MHz 25ppm -40 C 85 C HCSL 2.25V 3.6V 4,402In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators QFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.576 MHZ 15PF 3.3V -20+70C 4,335In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 50MHz 50ppm -40 C 85 C CMOS 3.0V 897In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 25.0 MHZ 5,368In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators QFN-4 25 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 32MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 3,645In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators QFN-4 32 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 10MHz 50ppm -55 C 125 C CMOS 2.25V 3.6V 861In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 50MHz 25ppm -40 C 85 C CMOS 2.25V 3.6V 970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 5 mm x 3.2 mm 50 MHz 25 PPM 2.25 V 3.6 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 25MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 994In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 7 mm x 5 mm 25 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 26 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 872In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 40 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 557In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 100MHz +/-30ppm Stability -20C - 70C LVPECL 3.3V 3In Stock
10Expected 02-03-2026
Min.: 1
Mult.: 1

VCXO SMD-6 100 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 9.27 mm 6.48 mm Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 26 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 742In Stock
Min.: 1
Mult.: 1

TCXO 26 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Bulk
Fox / Abracon TCXO Oscillators 26.0MHz 3.0volts -20C +70C 1,786In Stock
1,000Expected 30-07-2026
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 26 MHz 2.5 PPM 10 pF 3 V 3 V SMD/SMT - 20 C + 75 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 14.7456MHz 3.3Volts -30C +85C 876In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0 C 50 C Sine Wave 3.3V 41In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm Tray
ABRACON TCXO Oscillators 2520 4-SMD TCXO 12 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 289In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Bulk
Ecliptek / Abracon Standard Clock Oscillators 100MHz 3.3Vdc 25ppm -40C +85C 1,243In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 48MHz 30ppm -20 C 70 C CMOS 5V 616In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20 C 70 C CMOS 3.3V -152dBc/Hz at 10kHz 33In Stock
100Expected 21-07-2026
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40+105C AEC-Q200 2,580In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 40MHz 3.3Vdc 100ppm -10C to +70C 2,035In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 200MHZ 3.3V LVDS 1,314In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 2.5 mm x 2 mm 200 MHz 30 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0 C 50 C CMOS 5V -150dBc/Hz at 10kHz 49In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray