ECS Oscillators

Results: 4,884
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators DIP-14 5V 1MHz 855In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 4MHz 725In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-8 5V 1.8432MHz 716In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS TCXO Oscillators XTAL OSC TCXO 14.7456MHZ HCMOS 1,996In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 14.7456 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2.0 mA,-30 C 85 C, 2.00mm x 1.60mm 1,568In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 2.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 16.000 MHZ CMOS SMD ECS-TXO-2520MV 16.0MHz CMOS +1.7V - +3.6V +/-2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,863In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V - +3.6V +/-2.5ppm -40C - 85C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1,867In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-2ppm,1.7V 3.465V,2mA,-30 C 85 C, 2.50mm x 2.00mm 2,526In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 32 MHz 2 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,26MHz,+/-500ppb,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 2,853In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,40MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 3.20mm x 2.50mm 1,025In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 40 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz 3.3V Clipped Sinewave TCXO +/-280 ppb -40 - +85C 3.2x2.5 mm 592In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 10 MHz 280 PPB 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape
ECS TCXO Oscillators 20.000 MHz 3.3V Clipped Sinewave TCXO +/-280 ppb -40 - +85C 3.2x2.5 mm 515In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 20 MHz 280 PPB 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape
ECS TCXO Oscillators 10.000 MHz 3.3V Clipped Sinewave VC-TCXO +/-280 ppb -40 - +85C 3.2x2.5 mm 921In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCTCXO SMD-4 10 MHz 280 PPB 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC VCTCXO 10.0000MHZ SNWV 295In Stock
Min.: 1
Mult.: 1
Reel: 500
VCTCXO SMD-4 10 MHz 1.5 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 30 C + 75 C 11.4 mm 9.6 mm 2.3 mm Reel, Cut Tape
ECS Standard Clock Oscillators XTAL OSC XO 11.0592MHZ CMOS SMD 943In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators SMD-4 11.0592 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.8V -40C +85C 95In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 3.3V -40C +85C 887In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz CMOS 1.6-3.6V 997In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz CMOS 1.6-3.6V 1,146In Stock
3,000Expected 12-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz CMOS 1.6-3.6V 415In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 864In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-50ppm,-40C - 105C,6mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 1,037In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 24.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 305In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 48.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,3.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 77In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000 MHZ 3.3Volt 100 ppm -55C +125C 437In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 4 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel