LVCMOS, HCMOS Oscillators

Results: 1,236
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 3k pcs T&R 8 mm 2,891In Stock
Min.: 1
Mult.: 1
: 3,000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 33.33333MHz, OE, 3k pcs T&R 8 mm 2,854In Stock
Min.: 1
Mult.: 1
: 3,000

MEMS Oscillators 2.5 mm x 2 mm 33.33333 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators 50MHz 3.3V -40C +85C 312In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 4.096MHz 3.3V 25ppm -40C +85C 990In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 4.096 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 125MHz, OE, 250 pcs T&R 8 mm 259In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 48MHz 1.8V 25ppm -40C +85C 830In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 48 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 1.8V 25ppm -40C +85C 856In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 16MHz 3.3V 25ppm -40C +85C 591In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators LVCMOS/HCMOS Compatible Output Single-Chip, SOT-23 Oscillator 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1,117In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -20C +70C 32In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -40C +85C 986In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 48MHz 3.3V 25ppm -40C +85C 399In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 24MHz 3.3V -40C +85C 25ppm 91In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators LVCMOS/HCMOS Compatible Output Single-Chip, SOT-23 Oscillator 214In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 20 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 23In Stock
250Expected 24-07-2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 33.33333MHz +/-50ppm 1.8V -40C +85C 249In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 2.5V, 25MHz, OE, 250 pcs T&R 8 mm 74In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 3.3V, 52MHz, OE, 250 pcs T&R 8 mm 70In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 52 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 2.4576MHz 3.3V -20C +70C 50ppm 175In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 2.4576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 2016, 50ppm, 1.8V, 6MHz, OE, 250 pcs T&R 8 mm 225In Stock
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 6 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 25MHz 2.5-3.3V 50ppm -20C+85C 90In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm 252In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 48 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm 356In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50.0MHz -40C +85C 1.8V 50ppm 235In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 60 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel