SiTime MEMS Oscillators

Results: 7,601
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 16MHz 3.3V 50ppm -40C +85C 125In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 125MHz 3.3Volt 50ppm -40C +85C 320In Stock
Min.: 1
Mult.: 1
Reel: 250

7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C SiT8004
SiTime MEMS Oscillators 156.25MHz, 3.3V, 20ppm, -40 to 95C, Bulk 1In Stock
Min.: 1
Mult.: 1

PQFD-6 156.25 MHz 20 PPM 2 pF 2.97 V 3.63 V LVDS - 40 C + 95 C SiT9346
SiTime MEMS Oscillators 4.096kHz 1.5-3.6V <20ppm 1,054In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.2 mm 4.096 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime SiT1602BC-23-33S-25.000000E
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 25MHz, ST, 1k pcs T&R 8 mm 895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime SIT8918BA-12-18S-25.000000G
SiTime MEMS Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 1.8V, 25MHz, ST, 250 pcs T&R 8 mm 200In Stock
Min.: 1
Mult.: 1
Reel: 250

SIT8918B
SiTime SiT1602BI-73-18N-24.000000E
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 24MHz, NC, 1k pcs T&R 8 mm 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-12-33E-40.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 40MHz, OE, 250 pcs T&R 8 mm 190In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT8008BI-21-33E-33.333333E
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 33.333333MHz, OE, Default, 1k pcs T&R 8 mm 950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33.333333 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SIT8008
SiTime SiT1602BI-23-18E-50.000000G
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 50MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 250
Mult.: 250
Reel: 250

3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 405In Stock
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 16 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B
SiTime MEMS Oscillators 200MHz 2.5Volt 50ppm -40C to 85C 175In Stock
Min.: 1
Mult.: 1
Reel: 250

7 mm x 5 mm 200 MHz 50 PPM 2.25 V 2.75 V LVDS 76 mA - 40 C + 85 C
SiTime MEMS Oscillators 100MHz +/-50ppm 3.3Volt -40C +85C 668In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C
SiTime MEMS Oscillators 24MHz 1.8V -40C +105C 25ppm 560In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.8 mA - 40 C + 105 C SiT8918
SiTime MEMS Oscillators -20 to 70C, 7050, 10ppm, 3.3V 222In Stock
Min.: 1
Mult.: 1
Reel: 250

7 mm x 5 mm 77.76 MHz 10 PPM 2.97 V 3.63 V LVDS 69 mA - 20 C + 70 C SIT9121
SiTime MEMS Oscillators 50MHz 3.3V 25ppm -20C +70C 121In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365
SiTime MEMS Oscillators 100MHz +/-25ppm 3.3V+/-10% -40C+85C 250In Stock
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9120
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 150MHz, OE, LVDS, 250 pcs T&R 8 mm 238In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SIT9121

SiTime MEMS Oscillators -55 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 58In Stock
Min.: 1
Mult.: 1
Reel: 250
50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C SIT8920B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 1In Stock
250Expected 07-04-2026
Min.: 1
Mult.: 1
Reel: 250

100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm 1In Stock
Min.: 1
Mult.: 1
Reel: 250

27 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 3k pcs T&R 8 mm 1,979In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 100MHz, ST, 250 pcs T&R 8 mm
235Expected 27-02-2026
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 40 C + 85 C SiT2001
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 9,161In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1.5 mm x 0.8 mm 32.768 kHz 75 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1532
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 400mV, 1.10V, 3k pcs T&R 8 mm 2,475In Stock
3,000Expected 04-05-2026
Min.: 1
Mult.: 1
Reel: 3,000

2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C