SMD/SMT MouseReel Programmable Oscillators

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Programmable Oscillators 200.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 913In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 125.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 879In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ABRACON Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN 901In Stock
Min.: 1
Mult.: 1
: 3,000

MEMS Oscillators, Pin Configurable 24 MHz, 27 MHz, 74.25 MHz, 148.5 MHz - 50 PPM to + 50 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.85 mm ASEMCC Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 489In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 100.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 449In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 397In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks 1,228In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 20 PPM 2.5 V 3.3 V LVCMOS SMD/SMT 2.9 mm 2.8 mm 1.27 mm AEC-Q100 SiT2024B Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 131In Stock
750Expected 12-10-2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-1417 MHz 174In Stock
500Expected 07-09-2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz to 1.4175 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Si570 Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 200.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 708In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 156.250 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 534In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CG-MPL0: BLANK SMD XTL OSC 1K TR 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 1.62 V 3.63 V CMOS SMD/SMT 2.5 mm 2 mm 0.74 mm SG-8201CJ Reel, Cut Tape, MouseReel
Microchip Technology Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm 129In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 1 MHz to 150 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm DSC8001 Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 125.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C 231In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 20.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 975In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 4.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 985In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 4 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 4.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 996In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 4 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 24.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 25.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 48.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 48 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8200CJ 50.0000M-TJJSA0: OSC MHZ 1.8-3.3V +/-50PPM-40-125C ST 1K TR 962In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 50 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8200CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 20.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 935In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 20 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 24.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 24 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 25.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 958In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 25 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel
Epson Timing Programmable Oscillators SG-8201CJ 48.0000M-TDJSA0: OSC MHZ 1.8-3.3V +/-25PPM-40-125C ST 1K TR 992In Stock
Min.: 1
Mult.: 1
: 1,000

Oscillators 48 MHz 25 PPM 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm 1.6 mm 0.6 mm SG-8201CJ Reel, Cut Tape, MouseReel