SIT2001BI-S1-XXX-000.FP0000E

SiTime
788-2001BIS1XXX000.E
SIT2001BI-S1-XXX-000.FP0000E

Mfr.:

Description:
Programmable Oscillators Clock Gen; SE; SOT23; I/C temp: 20-25-50 ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.62 ₹100.62
₹86.07 ₹860.70
₹81.75 ₹2,043.75
₹74.21 ₹7,421.00
₹70.88 ₹17,720.00
Full Reel (Order in multiples of 1000)
₹60.19 ₹60,190.00

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Programmable Oscillators
RoHS:  
Standard Oscillators
110 MHz
20 PPM
15 pF
LVCMOS, HCMOS
Solder Tab
- 40 C
+ 85 C
2.9 mm
2.8 mm
SiT2001
Reel
Cut Tape
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 3.5 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99