125 MHz Specialist Oscillators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation CRBSCS-01-125.000
Crystek Corporation Specialist Oscillators Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 125 MHz 25 PPM 5.5 V 15 V Sine Wave SMA - 40 C + 85 C 31.75 mm 25.4 mm 14.99 mm
SiTime Specialist Oscillators -40 to 85C, 5032, 10ppm, 3.3V, 125MHz, 1600 PPM PR, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 125 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3907AC-2F-33NE-125.000000Y
SiTime Specialist Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 125MHz, 100 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 125 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 3 mm 2.5 mm 0.75 mm SiT3907 Reel
SiTime SiT3907AI-C2-25NZ-125.000000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 125MHz, 1600 PPM PR, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 125 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3907 Reel
SiTime SiT3921AC-2CF-33NZ125.000000X
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 125MHz, 1600 PPM PR, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

DCXO 125 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AC-2CF-25NZ125.000000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 2.5V, 125MHz, 1600 PPM PR, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 125 MHz 10 PPM 2.25 V 2.75 V LVDS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AC-2CF-33NZ125.000000Y
SiTime Specialist Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 125MHz, 1600 PPM PR, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 125 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel
SiTime SiT3921AI-2C2-25NZ125.000000Y
SiTime Specialist Oscillators -40 to 85C, 5032, 25ppm, 2.5V, 125MHz, 1600 PPM PR, LVDS, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

DCXO 125 MHz 25 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT3921 Reel