+ 85 C SSXO Oscillators

Results: 1,799
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 1,299In Stock
Min.: 1
Mult.: 1
: 1,000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
Ecliptek / Abracon ASSVP-10.000MHZ-C08-T
Ecliptek / Abracon SSXO Oscillators 976In Stock
Min.: 1
Mult.: 1
: 1,000

SSXO 10 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V Center Spread 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm Reel, Cut Tape
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr 239In Stock
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 379In Stock
Min.: 1
Mult.: 1
: 1,000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 63In Stock
Min.: 1
Mult.: 1
: 1,000

SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 360In Stock
Min.: 1
Mult.: 1
: 1,000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators
748On Order
Min.: 1
Mult.: 1

SSXO 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.8 V 1.7 V 1.9 V LVCMOS, LVTTL Center Spread, Down Spread 0.125 %, - 0.25 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO, MEMS Based VFLGA-4 12 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 100
SSXO, MEMS Based VFLGA-4 12 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.84 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 48MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
SSXO, MEMS Based VFLGA-4 48 MHz 25 PPM 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.84 mm AEC-Q100 Bulk
Microchip Technology SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 48MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO, MEMS Based VFLGA-4 48 MHz 25 PPM 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.84 mm AEC-Q100 Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 600
Mult.: 100
SSXO, MEMS Based VFLGA-4 25 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.64 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO, MEMS Based VFLGA-4 25 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.64 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 36MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 600
Mult.: 100
SSXO, MEMS Based VFLGA-4 36 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.64 mm Bulk
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 36MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO, MEMS Based VFLGA-4 36 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.64 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 27MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 560
Mult.: 140

SSXO, MEMS Based VFLGA-4 27 MHz 25 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.89 mm Tube
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO, MEMS Based VLGA-4 27 MHz 50 PPM 15 pF 1.71 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 46.08MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO, MEMS Based VFLGA-4 46.08 MHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS Down Spread - 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 10MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO, MEMS Based VFLGA-4 10 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 16MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO, MEMS Based VFLGA-4 16 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 100MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO, MEMS Based VFLGA-4 100 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 0.25 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
SSXO, MEMS Based VFLGA-4 12.288 MHz 25 PPM 10 pF 1.71 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.84 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 8.4MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 700
Mult.: 140

SSXO, MEMS Based VLGA-4 8.4 MHz 50 PPM 1.71 V 3.63 V LVCMOS Center Spread 2.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.89 mm Tube
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 8.4MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO, MEMS Based VLGA-4 8.4 MHz 50 PPM 1.71 V 3.63 V LVCMOS Center Spread 2.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.89 mm Reel
Microchip Technology SSXO Oscillators MEMS OSC, LVCMOS, 9.4MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 700
Mult.: 140

SSXO, MEMS Based VLGA-4 9.4 MHz 50 PPM 1.71 V 3.63 V LVCMOS Center Spread 2.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.89 mm Tube