SMD/SMT MouseReel SSXO Oscillators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 1,299In Stock
Cut Tape
₹324.84
₹279.93
₹266.56
₹253.18
Reel
₹208.28
Min.: 1
Mult.: 1
: 1,000
SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr 239In Stock
Cut Tape
₹337.26
₹290.44
₹276.11
₹262.74
Reel
₹221.65
Min.: 1
Mult.: 1
: 250
SSXO 80 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 375In Stock
Cut Tape
₹487.25
₹420.38
₹399.36
₹371.65
Reel
₹227.39
Min.: 1
Mult.: 1
: 1,000
SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C 63In Stock
Cut Tape
₹487.25
₹420.38
₹399.36
₹380.25
Reel
₹243.63
Min.: 1
Mult.: 1
: 1,000
SSXO 3.2 mm x 2.5 mm 37.125 MHz 20 PPM 15 pF 1.8 V 1.62 V 1.98 V LVCMOS Center Spread, Down Spread 1.03 %, - 2.1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 360In Stock
Cut Tape
₹343.94
₹295.22
₹245.54
₹235.03
Reel
₹179.62
Min.: 1
Mult.: 1
: 1,000
SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 48MHz 3.3Volts 50ppm +-1% fr Ctr Non-Stocked
Cut Tape
₹205.41
₹176.75
₹168.15
₹159.55
Reel
₹134.71
Min.: 1
Mult.: 1
: 250
SSXO 48 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel