LVCMOS, LVTTL SSXO Oscillators

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SSXO Oscillators Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SSXO 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.8 V 1.7 V 1.9 V LVCMOS, LVTTL Center Spread, Down Spread 0.125 %, - 0.25 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm
SiTime SSXO Oscillators 25MHz 3.3Volt 50ppm -40C to 85C Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

SSXO 25 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, SD, -0.50%, T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SSXO 25 MHz 50 PPM 60 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SiT9003AI-13-33DO-25.00000X
SiTime SSXO Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, SD, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

SSXO 25 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SiT9003AC-33-18DD-24.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 1.8V, 24MHz, SD, 0.50%, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 24 MHz 50 PPM 15 pF 1.8 V 1.71 V 1.89 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-18DO-24.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 1.8V, 24MHz, SD, -0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 24 MHz 50 PPM 15 pF 1.8 V 1.71 V 1.89 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-18ED-24.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 1.8V, 24MHz, OE, 0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 24 MHz 50 PPM 15 pF 1.8 V 1.71 V 1.89 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-18SD-12.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 1.8V, 12MHz, ST, 0.50%, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 12 MHz 50 PPM 15 pF 1.8 V 1.71 V 1.89 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33DQ-12.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 12MHz, SD, -1.0%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 12 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 1 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33DQ-16.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 16MHz, SD, -1.0%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 16 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 1 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33EB-100.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 100MHz, OE, 0.25%, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 100 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33EB-33.000000X
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 33MHz, OE, 0.25%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

SSXO 33 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33EB-33.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 33MHz, OE, 0.25%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 33 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.25 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33ED-12.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 12MHz, OE, 0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 12 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33ED-24.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 24MHz, OE, 0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 24 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33ED-40.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 40MHz, OE, 0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 40 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33ED-53.000000X
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 53MHz, OE, 0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

SSXO 53 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33EO-90.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 90MHz, OE, -0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 90 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33EQ-24.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 24MHz, OE, -1.0%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 24 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 1 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33EQ-25.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 25MHz, OE, -1.0%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 25 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 1 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33EQ-27.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 27MHz, OE, -1.0%, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 27 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 1 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33SD-25.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 25MHz, ST, 0.50%, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 25 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33SD-53.000000X
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 53MHz, ST, 0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

SSXO 53 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33SD-53.000000Y
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 53MHz, ST, 0.50%, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SSXO 53 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel
SiTime SiT9003AC-33-33SD-72.000000X
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 72MHz, ST, 0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

SSXO 72 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Center Spread 0.5 % SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel