26 MHz Standard Clock Oscillators

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators OSC XO 26MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2,554In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEDV Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 26MHz 1.8V 3.2 x 2.5mm +/-50ppm 1,972In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 26MHz 100ppm -40C - 85C CMOS 3.3V 935In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,594In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 508In Stock
2,000Expected 25-11-2026
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC3225Z Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 26MHz 25ppm -40C - 85C CMOS 3.3V 362In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 26.000MHZ CMOS SMD 387In Stock
1,000Expected 15-09-2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 26MHz 25ppm -40C - 85C CMOS 1.6V - 3.6V 805In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASADV Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,764In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,734In Stock
Min.: 1
Mult.: 1
: 2,000
Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 26 MHz, HCMOS 3.3V, 25 ppm 1,358In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 26 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 26.0MHz 25ppm 3.2 x 2.5mm 3,438In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) WE-SPXO Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1,240In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 26MHz CMOS SMD 1,965In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 26 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ASAAIG Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 1.6-3.6V -40C +85C 5,330In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 26 MHz, HCMOS 2.5V, 25 ppm 817In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 26 MHz 25 PPM 15 pF 2.375 V 2.625 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 1,920In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 26MHz 25ppm -40C - 85C CMOS 1.2V 392In Stock
1,000Expected 05-10-2026
Min.: 1
Mult.: 1
: 1,000

26 MHz 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 3.3Volt 50ppm -40 to 85C 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 26 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) ECS-1633 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V 634In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 26.000MHZ CMOS SMD 2,134In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 26 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 26.000MHZ CMOS SMD 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators SMD-4 26 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ECS-3225MVLC Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2,773In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-6 26 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVDS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6D Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 1,053In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,990In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 26 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel