Micro Crystal Standard Clock Oscillators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Micro Crystal Standard Clock Oscillators 100.0 kHz +/-20 PPM -40/+85C 9,746In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 100 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) 0V-0100-C8 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+125C AEC-Q200 2,260In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 10 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 OV-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C 1,171In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) OV-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768kHz 20ppm 1.6-5.5V 205In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 20 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) OM-7605-C8 Cut Tape
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 9,147In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) OV-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C AEC-Q200 1,613In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 OV-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM I2C -40/+85C 9,548In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 0.7 mm (0.028 in) OM-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 925In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators Reel, Cut Tape
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 4,024In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) OM-7605-C8 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 184In Stock
Min.: 1
Mult.: 1
Standard Oscillators 1.2 V 5.5 V
Micro Crystal Standard Clock Oscillators
2,800On Order
Min.: 1
Mult.: 1

Standard Oscillators
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) OV-7604-C7 Reel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) OV-7604-C7 Reel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 32.768 kHz 1.2 V 5.5 V SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) OM-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators Non-Stocked
Min.: 1,000
Mult.: 1,000
Standard Oscillators 1.2 V 5.5 V
Micro Crystal OV-7605-C8-32.768kHz-20PPM-TA-QC
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) OV-7605-C8 Reel