LFTCXO094776

IQD
449-LFTCXO094776
LFTCXO094776

Mfr.:

Description:
Standard Clock Oscillators 2.0 x 1.6mm SMD TCXO with a wide operating temp range

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Standard Clock Oscillators
RoHS:  
32 MHz
2.5 PPM
1.8 V
3.3 V
Clipped Sine Wave
SMD/SMT
- 45 C
+ 105 C
2 mm (0.079 in)
1.65 mm (0.065 in)
0.73 mm (0.029 in)
IQXT-205-5-30
Reel
Cut Tape
MouseReel
Brand: IQD
Current Rating: 2 mA
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

LFTCXO094776 Clock Oscillators

IQD LFTCXO094776 Clock Oscillator is a Temperature‑Compensated Crystal Oscillator (TCXO) designed to provide a stable and accurate clock signal for high‑performance electronic systems. This oscillator operates at 32MHz and supports a 1.8V to 3.3V supply voltage range. The LFTCXO094776 clock oscillator operates over the temperature range of -40°C to +105°C. This oscillator is offered in a 2mm x 1.6mm SMD TCXO ceramic package.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 24-11-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹273.95 ₹273.95
₹235.75 ₹2,357.50
₹224.56 ₹5,614.00
₹204.06 ₹20,406.00
₹186.36 ₹46,590.00
₹183.56 ₹91,780.00
₹176.11 ₹1,76,110.00
Full Reel (Order in multiples of 3000)
₹164.00 ₹4,92,000.00
₹157.47 ₹9,44,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products