SM44T V Series Standard Clock Oscillators

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V +/-25ppm -40C - 85C 217In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 12 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Cut Tape
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V +/-50ppm -40C - 85C 245In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 1210 (3225 metric) 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 437In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 1210 (3225 metric) 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.15 mm (0.045 in) SM44T V Reel, Cut Tape, MouseReel
Pletronics Inc. SM4444TEV-24.0M-T250
Pletronics Inc. Standard Clock Oscillators 1,149In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 501In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators CMOS 2.5X3.2 OSC 50PPM 3.3V 2,240In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 48 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C SM44T V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V +/-50ppm -40C - 85C
250Expected 17-04-2026
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 50 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Cut Tape
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V +/-20ppm -40C - 85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 40 MHz 20 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C SM44T V Cut Tape
Pletronics Inc. Standard Clock Oscillators 14.3182MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 14.31818 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel
Pletronics Inc. Standard Clock Oscillators 16MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 16 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 24.576 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel
Pletronics Inc. Standard Clock Oscillators 27MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 27 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 40 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel
Pletronics Inc. Standard Clock Oscillators 48MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 48 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 1210 (3225 metric) 50 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V +/-50ppm -40C - 85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 25 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C SM44T V Cut Tape
Pletronics Inc. Standard Clock Oscillators 27MHz 3.3V +/-50ppm -40C - 85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 27 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Cut Tape
Pletronics Inc. Standard Clock Oscillators 33.333MHz 3.3V +/-50ppm -40C - 85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 33.333 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C SM44T V Cut Tape