48 MHz MouseReel TCXO Oscillators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging

SiTime TCXO Oscillators 48MHz 5ppm 3.3V -40 to +85C 260In Stock
Cut Tape
₹670.69
₹578.97
₹550.31
₹523.56
Reel
₹473.88
Min.: 1
Mult.: 1
: 250
TCXO 48 MHz 5 PPM LVCMOS - 40 C + 85 C 3.2 mm 2.5 mm SiT5001 Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 48 MHz 1.68 - 3.63V SM2016-6 +/- 1.5ppm 2,933In Stock
Cut Tape
₹225.47
₹194.90
₹184.39
₹170.06
Reel
₹130.89
Min.: 1
Mult.: 1
: 3,000
TCXO SM2016-6 48 MHz 1.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 762In Stock
Cut Tape
₹250.31
₹217.83
₹197.77
₹189.17
Reel
₹161.46
Min.: 1
Mult.: 1
: 1,000
VCTCXO 1.65 mm x 1.25 mm 48 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm AVTX-14 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 48MHz, 1.8V 1.6 x 1.2mm +/-5ppm 665In Stock
Cut Tape
₹144.27
₹126.11
₹114.65
₹109.87
Reel
₹83.79
Min.: 1
Mult.: 1
: 18,000
TCXO 1.6 mm x 1.2 mm 48 MHz 2 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 1.6 mm 1.2 mm 0.55 mm KT1612A Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V
984Expected 14-12-2026
Cut Tape
₹258.91
₹223.56
₹208.28
₹193.95
Reel
₹160.51
Min.: 1
Mult.: 1
: 1,000
TCXO 1.65 mm x 1.25 mm 48 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm ATX-14 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 48.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -30 - +85C 2.0 x 1.6 mm 4 Pad
2,000Expected 22-03-2027
Cut Tape
₹150.95
₹130.89
₹124.20
₹112.74
Reel
₹90.00
Min.: 1
Mult.: 1
: 1,000
TCXO 2 mm x 1.6 mm x 0.8 mm 48 MHz 0.5 PPM 10 pF 1.7 VDC 3.6 VDC Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 48.0000MHZ CLP SNW
2,000Expected 23-11-2026
Cut Tape
₹184.39
₹158.60
₹150.95
₹136.62
Reel
₹118.47
Min.: 1
Mult.: 1
: 1,000
48 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2016SMN 48.0000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR
2,785Expected 28-12-2026
Cut Tape
₹84.08
₹72.90
₹66.11
₹63.34
Reel
₹55.13
Min.: 1
Mult.: 1
: 1,000
TCXO 48 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2016SMN 48.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
479Expected 28-12-2026
Cut Tape
₹84.08
₹72.90
₹66.11
₹63.34
Reel
₹55.13
Min.: 1
Mult.: 1
: 1,000
TCXO 48 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape, MouseReel