+ 80 C TCXO Oscillators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation TCXO Oscillators 10MHz Non-Stocked Lead-Time 14 Weeks

TCXO 10 MHz 2.5 PPM 2 pF to 10 pF 3 V 3 V Sine Wave SMD/SMT - 20 C + 80 C 5 mm 3.2 mm 1.55 mm CVT Reel
Pletronics Inc. TCXO Oscillators 19.2MHz 3.3V 0.1ppm 0-80degc Non-Stocked
Min.: 100
Mult.: 100
: 100

TCXO LCC-4 19.2 MHz 100 PPB 10 pF 2.7 V 3.5 V Clipped Sine Wave SMD/SMT 0 C + 80 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) TCD4 Reel