+ 85 C Tray TCXO Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm) 10In Stock
2,500On Order
₹1,126.42
₹978.33
₹907.63
₹870.37
Min.: 1
Mult.: 1
TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators OSC TCXO 50.000MHZ 3.3V HCMOS SM Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
599On Order
₹1,103.49
₹959.22
₹907.63
₹854.13
Min.: 1
Mult.: 1
TCXO SMD-6 50 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators OSC TCXO 125.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
200On Order
₹1,103.49
₹959.22
₹907.63
₹854.13
Min.: 1
Mult.: 1
TCXO SMD-6 125 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray