SMD/SMT TCXO Oscillators

Results: 5,520
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 39.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad 700In Stock
1,000Expected 05-01-2027
Cut Tape
₹206.37
₹177.70
₹168.15
₹152.86
Reel
₹121.34
Min.: 1
Mult.: 1
: 1,000
TCXO 2 mm x 1.6 mm x 0.8 mm 39 MHz 0.5 PPM 10 pF 1.7 VDC 3.6 VDC Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 3.2 x 2.5mm 4-SMD 150In Stock
2,000Expected 05-01-2027
Cut Tape
₹157.64
₹135.67
₹128.98
₹117.51
Reel
₹101.27
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 24 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 40 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 888In Stock
₹255.09
₹219.74
₹208.28
₹190.12
Min.: 1
Mult.: 1
TCXO 40 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 38.4000MHZ SNWV 1,000In Stock
Cut Tape
₹259.87
₹226.43
₹205.41
₹196.81
Reel
₹157.64
Min.: 1
Mult.: 1
: 1,000
TCXO 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV 880In Stock
Cut Tape
₹260.82
₹225.47
₹214.01
₹193.95
Reel
₹167.20
Min.: 1
Mult.: 1
: 1,000
TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MN Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 19.2MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 1,926In Stock
Cut Tape
₹133.76
₹116.56
₹107.96
₹100.32
Reel
₹70.60
Min.: 1
Mult.: 1
: 4,000
TCXO 2 mm x 1.6 mm 19.2 MHz 2 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
IQD TCXO Oscillators 3.3Vo HCMOS +/-50ppb -40C +/-105C 531In Stock
Cut Tape
₹4,605.03
₹3,984.02
Reel
₹3,984.02
Min.: 1
Mult.: 1
: 600
TCXO 20 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-51 Reel, Cut Tape
ABRACON TCXO Oscillators Ultra-Performance TCXO for 5G Applications 484In Stock
Cut Tape
₹4,782.73
₹4,332.74
Reel
₹4,332.74
Min.: 1
Mult.: 1
: 500
VCTCXO 38.4 MHz 0.28 PPM 10 pF 3.13 V 3.45 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2.2 mm AST3TDA Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 10 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 734In Stock
₹288.53
₹248.40
₹235.98
₹214.97
Min.: 1
Mult.: 1
TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-5ppm 2.0 x 1.6 x 0.8mm 517In Stock
Cut Tape
₹225.47
₹194.90
₹184.39
₹168.15
Reel
₹135.67
Min.: 1
Mult.: 1
: 1,000
TCXO 2 mm x 1.6 mm x 0.8 mm 16 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 26 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 997In Stock
₹255.09
₹219.74
₹208.28
₹190.12
Min.: 1
Mult.: 1
TCXO 26 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 30.0000MHZ SNWV 737In Stock
Cut Tape
₹252.23
₹217.83
₹206.37
₹188.21
Reel
₹161.46
Min.: 1
Mult.: 1
: 1,000
TCXO 30 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 26 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 772In Stock
₹218.79
₹189.17
₹179.62
₹163.37
Min.: 1
Mult.: 1
TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 40 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 378In Stock
₹301.91
₹260.82
₹247.45
₹224.52
Min.: 1
Mult.: 1
TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Bulk
ABRACON TCXO Oscillators 32.768kHz 2.5V Low-Power CMOS kHz TCXO 2,751In Stock
Cut Tape
₹350.63
₹304.77
₹288.53
₹276.11
Reel
₹213.05
Min.: 1
Mult.: 1
: 3,000
TCXO 3.8 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm ATXK-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 38.4 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 955In Stock
₹255.09
₹219.74
₹208.28
₹190.12
Min.: 1
Mult.: 1
TCXO 38.4 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-12 Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 38.4 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 998In Stock
₹255.09
₹219.74
₹208.28
₹190.12
Min.: 1
Mult.: 1
TCXO 38.4 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-13 Bulk
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 1,033In Stock
Cut Tape
₹382.16
₹332.48
₹314.33
₹300.95
Reel
₹234.07
Min.: 1
Mult.: 1
: 3,000
TCXO 32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel


SiTime TCXO Oscillators MEMS Super-TCXO, -40 C to 85 C, 5.0 x 3.2 mm , 1.0 ppm, 3.3V, 40.000000 MHz, LVCMOS, No Connect, Cut Tape 26In Stock
₹10,381.38
₹9,305.60
Min.: 1
Mult.: 1
TCXO 40 MHz 1 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 105 C Bulk
ECS TCXO Oscillators 25.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm 1,207In Stock
Cut Tape
₹1,123.55
₹969.73
₹921.96
₹878.01
Reel
₹833.11
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-10 25 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 490In Stock
Cut Tape
₹233.12
₹200.63
₹191.08
₹173.88
Reel
₹149.04
Min.: 1
Mult.: 1
: 1,000
TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 26 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V 742In Stock
₹255.09
₹219.74
₹208.28
₹190.12
Min.: 1
Mult.: 1
TCXO 26 MHz 11 pF 2.85 V 3.15 V SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-13 Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 449In Stock
Cut Tape
₹260.82
₹225.47
₹214.01
₹193.95
Reel
₹167.20
Min.: 1
Mult.: 1
: 1,000
TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 2,713In Stock
Cut Tape
₹387.89
₹335.35
₹318.15
₹303.82
Reel
₹234.07
Min.: 1
Mult.: 1
: 3,000
TCXO 32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 27MHz 500ppb -40 C - 85 C Clipped Sine Wave 1.68V - 3.63V 474In Stock
Cut Tape
₹270.38
₹235.03
₹213.05
₹204.46
Reel
₹166.24
Min.: 1
Mult.: 1
: 1,000
TCXO 3.2 mm x 2.5 mm 27 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX-11 Reel, Cut Tape