Reel AEC-Q200 TCXO Oscillators

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX TCXO Oscillators 19.2MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 1,926In Stock
Cut Tape
₹133.76
₹116.56
₹107.96
₹100.32
Reel
₹70.60
Min.: 1
Mult.: 1
: 4,000
TCXO 2 mm x 1.6 mm 19.2 MHz 2 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 38.4MHz 2.8V 2.0 x 1.6mm +/-0.5ppm 995In Stock
Cut Tape
₹131.85
₹114.65
₹104.14
₹98.41
Reel
₹75.57
Min.: 1
Mult.: 1
: 4,000
TCXO 2 mm x 1.6 mm 38.4 MHz 2 PPM 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 48 MHz 1.68 - 3.63V SM2016-6 +/- 1.5ppm 2,933In Stock
Cut Tape
₹178.66
₹153.82
₹146.18
₹132.80
Reel
₹101.27
Min.: 1
Mult.: 1
: 3,000
TCXO SM2016-6 48 MHz 1.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 3V SM3225-4 +/- 1.0 ppm SMD/SMT - 2,971In Stock
Cut Tape
₹123.25
₹106.05
₹100.32
₹90.76
Reel
₹69.27
Min.: 1
Mult.: 1
: 3,000
TCXO SM3225-4 40 MHz 1 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.38 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 2.7-3.6V SM2016-6 +/- 1.0 ppm SMD 2,355In Stock
Cut Tape
₹163.37
₹141.40
₹134.71
₹122.29
Reel
₹93.06
Min.: 1
Mult.: 1
: 3,000
TCXO SM2016-6 40 MHz 1 PPM 10 pF 2.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24MHz 3.3V 2.5ppm -40C +85C 37,553In Stock
Cut Tape
₹232.16
₹205.41
₹188.21
₹181.53
Reel
₹153.82
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 24 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32MHz 3.3V 2.5ppm -40C +85C 8,657In Stock
10,000Expected 31-03-2027
Cut Tape
₹234.07
₹203.50
₹185.35
₹177.70
Reel
₹151.91
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 32 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 16MHz 3.3V 2.5ppm -40C +85C 4,097In Stock
Cut Tape
₹247.45
₹236.94
₹223.56
₹218.79
Reel
₹185.35
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 16 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20MHz 3.3V 2.5ppm -40C +85C 2,171In Stock
Cut Tape
₹281.84
₹245.54
₹222.61
₹213.05
Reel
₹186.30
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 20 MHz 2 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25MHz 3.3V 2.5ppm -40C +85C 3,073In Stock
8,000On Order
Cut Tape
₹246.49
₹214.97
₹194.90
₹186.30
Reel
₹183.44
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 25 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40MHz 3.3V 2.5ppm -40C +85C 2,270In Stock
2,000Expected 31-03-2027
Cut Tape
₹275.16
₹239.81
₹217.83
₹208.28
Reel
₹191.08
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 40 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 10MHz 3.3V 1.6 x 1.2mm +/-0.5ppm 345In Stock
Cut Tape
₹131.85
₹114.65
₹108.92
₹98.41
Reel
₹75.57
Min.: 1
Mult.: 1
: 4,000
TCXO 2 mm x 1.6 mm 10 MHz 2 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V 2.5ppm -40C +85C
900Expected 02-03-2027
Cut Tape
₹263.69
₹230.25
₹208.28
₹199.68
Reel
₹179.62
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 10 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V 2.5ppm -40C +85C
1,952Expected 06-11-2026
Cut Tape
₹281.84
₹245.54
₹222.61
₹213.05
Reel
₹183.44
Min.: 1
Mult.: 1
: 1,000
TCXO SMD-4 12 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 26 MHz 1.8-3.3V SM2520-4 +/- 0.5ppm SMD/ Non-Stocked
Reel
₹87.61
Min.: 3,000
Mult.: 3,000
: 3,000
TCXO SM2520-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm AEC-Q200 XTC Reel
KYOCERA AVX TCXO Oscillators TCXO Non-Stocked Lead-Time 24 Weeks
Cut Tape
₹92.96
Min.: 15,000
Mult.: 1,000
: 1,000
AEC-Q200 KT2016K Reel
KYOCERA AVX TCXO Oscillators 26MHz 0.5ppm -30 to +85C 2x1.6mm Non-Stocked
TCXO 2 mm 1.6 mm AEC-Q200 KT2016K Reel
KYOCERA AVX TCXO Oscillators TCXO 26MHz 0.5ppm -30 to +85C 2x1.6mm Non-Stocked
VCTCXO 2 mm 1.6 mm AEC-Q200 KT2016K Reel
KYOCERA AVX TCXO Oscillators 26MHz 1.5ppm -30 to +85C 2x1.6mm Non-Stocked
VCTCXO 2 mm 1.6 mm AEC-Q200 KT2016K Reel
KYOCERA AVX TCXO Oscillators 26MHz 0.5ppm -40C +85C 2x1.6mm Non-Stocked
TCXO 2 mm 1.6 mm AEC-Q200 KT2016K Reel
KYOCERA AVX TCXO Oscillators 26MHz 2.8V 2.0 x 1.6mm +/-0.5ppm Non-Stocked Lead-Time 24 Weeks
TCXO 2 mm x 1.6 mm 26 MHz 2 PPM 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel
KYOCERA AVX TCXO Oscillators 26MHz 2.8V 2.0 x 1.6mm +/-0.5ppm Non-Stocked Lead-Time 24 Weeks
TCXO 2 mm x 1.6 mm 26 MHz 10 pF 2.66 V 2.94 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel
KYOCERA AVX TCXO Oscillators 27.6MHz, CSW -40C +85C 2x1.6mm Non-Stocked
VCTCXO 27.6 MHz 4 PPM 10 pF Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel
KYOCERA AVX TCXO Oscillators 38.4MHz 0.5ppm -30 to +85C 2x1.6mm Non-Stocked
TCXO 2 mm 1.6 mm AEC-Q200 KT2016K Reel
KYOCERA AVX TCXO Oscillators 26MHz 0.5ppm -40C +85C 2.5x2mm Non-Stocked
TCXO 26 MHz 10 pF 1.68 V 3.63 V Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.8 mm AEC-Q200 KT2520K Reel