VCO Oscillators

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with
3,027In Stock
Cut Tape
₹326.75
₹281.84
₹267.51
₹243.63
Reel
₹210.19
Min.: 1
Mult.: 1
Max.: 2,421
: 2,500
VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with
2,291In Stock
Cut Tape
₹326.75
₹281.84
₹267.51
₹243.63
Min.: 1
Mult.: 1
Max.: 1,832
VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with
2,445In Stock
Cut Tape
₹326.75
₹281.84
₹267.51
₹243.63
Min.: 1
Mult.: 1
Max.: 1,956
VCO SOT-23-6 45 MHz to 70 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 2.8 mA - 117 dBc/Hz 60 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2605 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillato
515In Stock
Cut Tape
₹1,317.50
₹1,137.88
₹1,081.51
₹1,029.92
Min.: 1
Mult.: 1
Max.: 416
VCO uMAX-8 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V MAX2620 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc
111In Stock
₹1,012.72
₹873.24
₹830.24
₹790.12
Min.: 1
Mult.: 1
Max.: 88
VCO uMAX-8 2.37 GHz to 2.47 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 21 mA - 235 dBc/Hz 1.3 MHz/V - 40 C + 125 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc
224In Stock
₹493.94
₹427.06
₹405.09
₹385.03
₹344.90
Min.: 1
Mult.: 1
Max.: 179
VCO uMAX-8 2.12 GHz to 2.26 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2751 Tube

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with
1,572In Stock
Cut Tape
₹326.75
₹281.84
₹267.51
₹243.63
Min.: 1
Mult.: 1
Max.: 1,257
VCO SOT-23-6 150 MHz to 300 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3.5 mA - 107 dBc/Hz 220 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2607 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with
2,354In Stock
Cut Tape
₹326.75
₹281.84
₹267.51
₹243.63
Min.: 1
Mult.: 1
Max.: 1,883
VCO SOT-23-6 70 MHz to 150 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3 mA - 112 dBc/Hz 120 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2606 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator
154In Stock
₹707.00
₹612.41
₹580.88
₹559.86
Min.: 1
Mult.: 1
Max.: 123
MVCO uMAX-8 881 MHz 5.5 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 4.78 mm 2.95 mm 0.94 mm MAX2622 Tube
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator
1,130In Stock
₹900.94
₹779.61
₹739.48
₹705.09
Min.: 1
Mult.: 1
Max.: 904
MVCO uMAX-8 885 MHz to 950 MHz 2.7 V 5.25 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2623 Tube
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator
248In Stock
Cut Tape
₹939.16
₹810.18
₹770.05
₹733.75
₹700.31
₹700.31
Min.: 1
Mult.: 1
Max.: 198
MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2623 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc
920In Stock
Cut Tape
₹1,011.77
₹873.24
₹830.24
₹791.07
Min.: 1
Mult.: 1
Max.: 736
VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V MAX2750 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc
193In Stock
₹509.23
₹439.48
₹422.29
₹358.28
Min.: 1
Mult.: 1
Max.: 154
VCO uMAX-8 2.025 GHz to 2.165 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 5.03 mm 3.05 mm 1.1 mm MAX2752 Tube
Analog Devices / Maxim Integrated VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillato
87In Stock
₹1,317.50
₹1,137.88
₹1,081.51
₹1,028.97
Min.: 1
Mult.: 1
VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2620 Tube
Analog Devices / Maxim Integrated VCO Oscillators 1.2Ghz VCO With Linear Modulation Input
112In Stock
₹999.35
₹865.59
₹843.62
₹785.34
Min.: 1
Mult.: 1
Max.: 89
VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2754 Tube