+ 70 C Reel VCO Oscillators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 1600-3200MHz 120In Stock
Cut Tape
₹2,445.82
₹2,113.34
₹2,005.38
₹1,908.89
₹1,827.68
Min.: 5
Mult.: 5
: 101
VCO 1.6 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel, Cut Tape
Crystek Corporation VCO Oscillators 1600-3200MHz 174In Stock
Cut Tape
₹2,445.82
₹2,113.34
₹2,005.38
₹1,908.89
Reel
₹1,827.68
Min.: 1
Mult.: 1
: 101
VCO 1.64 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 15 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape, MouseReel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 689In Stock
Cut Tape
₹389.80
₹359.23
₹349.68
₹341.08
Reel
₹285.66
Min.: 1
Mult.: 1
: 2,500
VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 400MHz-800MHz 49In Stock
Cut Tape
₹2,507.93
₹2,180.22
₹2,061.75
₹1,974.81
Reel
₹1,891.69
Min.: 1
Mult.: 1
: 101
VCO 400 MHz to 800 MHz 200 pF 5.25 V 5.25 V 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape, MouseReel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS624D Non-Stocked Lead-Time 26 Weeks
Reel
₹302.86
Min.: 2,500
Mult.: 2,500
: 2,500
VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator Non-Stocked Lead-Time 26 Weeks
Reel
₹295.22
Min.: 2,000
Mult.: 2,000
: 2,000
VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
Texas Instruments VCO Oscillators Vltg controlled osci llator ALT 595-SN74 ALT 595-SN74LS624NSR
Non-Stocked Lead-Time 26 Weeks
Reel
₹295.22
Min.: 2,000
Mult.: 2,000
: 2,000
VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Reel
ROHM Semiconductor VCO Oscillators VCO W/SENS ADJUST. Non-Stocked
Reel
₹280.89
Min.: 2,500
Mult.: 2,500
: 2,500
VCO 60 MHz 4.5 V 5.5 V 1.5 VDC to 3.5 VDC 20 mA 1.55 MHz/V - 20 C + 70 C 10 mm 4.4 mm 1.5 mm BA7082F Reel