CA VCO Oscillators

Results: 724
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 2580-2650MHz -40C to 85C 1In Stock
Min.: 1
Mult.: 1

VCO 2.58 GHz to 2.65 GHz 22 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 40 mA - 108 dBc/Hz 1.5 MHz/V 26 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Texas Instruments VCO Oscillators Dual voltage-cntrld oscillator ALT 595-S ALT 595-SN74S124N
148In Stock
Min.: 1
Mult.: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 1 VDC to 5 VDC 110 mA 0 C + 70 C SN74S124 Tube
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS624DR 402In Stock
Min.: 1
Mult.: 1

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Tube
Texas Instruments VCO Oscillators Dual voltage-cntrld oscillator 103In Stock
Min.: 1
Mult.: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 1 VDC to 5 VDC 110 mA 0 C + 70 C SN74S124 Tube
Crystek Corporation VCO Oscillators Voltage Controlled Oscillator 23In Stock
Min.: 1
Mult.: 1

0505 (1212 metric) 85 MHz 4.75 V 5.25 V 4.5 V 9 dBm - 6 dBc 25 mA 0.5 MHz/V 5 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Cut Tape
Crystek Corporation VCO Oscillators 200 to 500 MHz, 0.5 to 18.0 VDC 2In Stock
Min.: 1
Mult.: 1

VCO 200 MHz to 500 MHz 330 pF 11.4 V 12.6 V 500 mVDC to 18 VDC 4 dBm - 10 dBc 15 mA - 119 dBc/Hz 0.5 MHz/V 20 MHz/V - 20 C + 70 C 31.75 mm 25.4 mm 14.99 mm CRBV55CW
Crystek Corporation VCO Oscillators 2200-2400MHz 5.0V 50Ohm -40C to 85C 26In Stock
Min.: 1
Mult.: 1
Reel: 5

VCO 2.2 GHz to 2.4 GHz 15 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 4.5 dBm - 15 dBc 20 mA - 100 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Reel, Cut Tape


Crystek Corporation VCO Oscillators 37In Stock
Min.: 1
Mult.: 1

VCO 4.94 GHz 4.75 V 5.25 V 500 mVDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 88 dBc/Hz 5 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm
Crystek Corporation VCO Oscillators CRYSTEK VCOS 2In Stock
Min.: 1
Mult.: 1

VCO 1 GHz 0 VDC to 5 VDC 13.5 dBm - 10 dBc 35 mA - 135 dBc/Hz 5 MHz/V 120 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55SX
Crystek Corporation VCO Oscillators 1300 to 2700 MHz 3In Stock
Min.: 1
Mult.: 1

VCO 1.3 GHz to 2.7 GHz 47 pF 4.75 V 5.25 V 150 mVDC to 25 VDC 5 dBm - 84 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Reel
Crystek Corporation VCO Oscillators 30In Stock
Min.: 1
Mult.: 1

VCO 500 mVDC to 3.2 VDC 7 dBm - 15 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 6 MHz/V 12.7 mm 12.7 mm CVCO55CC Bulk
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 10.38-11.20GHz 21In Stock
Min.: 1
Mult.: 1

VCO QFN-32 10.38 GHz to 11.3 GHz, 5.19 GHz to 5.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 8 dBm 20 dBc 290 mA - 86 dBc/Hz 8 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1164 Cut Tape


Crystek Corporation VCO Oscillators 1In Stock
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 4.75 V 5.25 V 300 mVDC to 4.7 VDC 2.5 dBm - 25 dBc 20 mA - 91 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm


Crystek Corporation VCO Oscillators 12In Stock
Min.: 1
Mult.: 1

Crystek Corporation VCO Oscillators 2074-1874MHZ 32PF -45C to +85 7In Stock
Min.: 1
Mult.: 1

VCO 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 1950-2400MHz 5Volts -40C +85C 36In Stock
Min.: 1
Mult.: 1

VCO 1.95 GHz to 2.4 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 22 mA - 92 dBc/Hz 10 MHz/V 169 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 1440-1620MHz IC:47pF -40C to 85C 24In Stock
Min.: 1
Mult.: 1

VCO 500 mVDC to 4.5 VDC 0 dBm - 13 dBc 20 mA - 99 dBc/Hz 2 MHz/V 68 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 34In Stock
Min.: 1
Mult.: 1

VCO 300 mVDC to 4.9 VDC 6 dBm - 12 dBc 27 mA - 115 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm CVCO55CC
Crystek Corporation CVCO33CL-0180-0200
Crystek Corporation VCO Oscillators 30In Stock
Min.: 1
Mult.: 1

CVCO33
Crystek Corporation CVCO55CL-0038-0042
Crystek Corporation VCO Oscillators 3In Stock
6Expected 27-04-2026
Min.: 1
Mult.: 1

VCO 300 mVDC to 4.7 VDC 5 dBm - 20 dBc 10 mA - 116 dBc/Hz 1 MHz/V 3 MHz/V CVCO55CL
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz 26In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC505 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 16In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 396In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC509 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 749In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators DRT Wideband VCO, Multi-band 105In Stock
Min.: 1
Mult.: 1

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Cut Tape