VCXO Oscillators

Results: 1,03,239
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ECS VCXO Oscillators ECS-VXO-73,OSC VCXO 20.000MHZ CMOS SMD,3.3V, 50ppm,-10 C 70 C,20mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm) 497In Stock
Min.: 1
Mult.: 1
: 1,000
VCXO SMD-6 20 MHz 50 PPM 15 pF 3.14 V 3.46 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape


Skyworks Solutions, Inc. VCXO Oscillators Single Freq ULJ VCXO, OE P2, 0.2-3000MHz 41In Stock
Min.: 1
Mult.: 1

Si565 Cut Tape
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 2,385In Stock
12,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 750

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
3In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
Crystek Corporation VCXO Oscillators 79In Stock
Min.: 1
Mult.: 1
VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
Crystek Corporation VCXO Oscillators 100MHz 3.3V 15pF -40 to +85C CMOS 779In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 100 MHz 50 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm CVHD-037X Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 80MHz LOW PHASE 148In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 125MHz LOW PHASE 484In Stock
1,602Expected 14-09-2026
Min.: 1
Mult.: 1
: 178

VCXO 125 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 120MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 478In Stock
Min.: 1
Mult.: 1
: 250

VCXO 120 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON VCXO Oscillators 80.0 MHZ LVCMOS 229In Stock
Min.: 1
Mult.: 1
: 250

VCXO 80 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 234In Stock
Min.: 1
Mult.: 1
: 250

VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 423In Stock
1,525Expected 05-10-2026
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz 5volt 20ppm 0C to 70C 120In Stock
71Expected 24-08-2026
Min.: 1
Mult.: 1

VCXO 100 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
ABRACON VCXO Oscillators VCXO 7050 6-SMD 16.384MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 493In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 27MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 731In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 40MHz 50ppm Stability 100ppmppm Pullability 0C - 70C CMOS 3.3V 423In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 40 MHz 20 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT - 40 C + 85 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. VCXO Oscillators Dual Freq ULJ VCXO, OE N/A, 0.2-3000 MHz 22In Stock
Min.: 1
Mult.: 1

Si566 Cut Tape


Crystek Corporation VCXO Oscillators 11In Stock
30Expected 14-09-2026
Min.: 1
Mult.: 1

VCXO CVSS-945
Crystek Corporation VCXO Oscillators 50MHz 5Volt -40C +70C Sine 16In Stock
Min.: 1
Mult.: 1

VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 15In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 44In Stock
Min.: 1
Mult.: 1
VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 36In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 2In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape